Keywords:





250WATTS 3KOHMS 1% NON-INDUCTIVE - NH2503K000FJ01 - Resistors

3.00K Ohm 250W Chassis Mount Resistors Vishay/Dale NH2503K000FJ01

Digi-Key Part Number NH2503K000FJ01-ND
Price Break
10
Unit Price
111.75000
Extended Price
1117.50
Manufacturer Part NumberNH2503K000FJ01
Description250WATTS 3KOHMS 1% NON-INDUCTIVE
Quantity Available Non-Stock
All prices are in USD

Purchase 3.00K Ohm 250W Chassis Mount Resistors Vishay/Dale NH2503K000FJ01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 3.00K Ohm 250W Chassis Mount Resistors Vishay/Dale NH2503K000FJ01
Technical/Catalog InformationNH2503K000FJ01
VendorVishay/Dale
CategoryResistors
Resistance In Ohms3.00K
Power (Watts)250W
Tolerance±1%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionNon-Inductive, Wirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Other Names NH2503K000FJ01
NH2503K000FJ01

NH2503K000FJ01 Specification Sheet

Image of 250WATTS 3KOHMS 1% NON-INDUCTIVE - NH2503K000FJ01

250WATTS 3KOHMS 1% NON-INDUCTIVE - NH2503K000FJ01 (NH2503K000FJ01-ND) - Resistors

Related parts 3.00K Ohm 250W Chassis Mount Resistors Vishay/Dale NH2503K000FJ01
250WATTS 3KOHMS 1% NON-INDUCTIVE - NH2503K000FJ01
 Order '250watts 3kohms 1% non-inductive - NH2503K000FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH2503K000FJ01-ND.
250WATTS 20OHMS 1% NON-INDUCTIVE - NH25020R00FJ01
 Order '250watts 20ohms 1% non-inductive - NH25020R00FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH25020R00FJ01-ND.
250WATTS 2KOHMS 1% NON-INDUCTIVE - NH2502K000FJ01
 Order '250watts 2kohms 1% non-inductive - NH2502K000FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH2502K000FJ01-ND.
250WATTS 30OHMS 1% NON-INDUCTIVE - NH25030R00FJ01
 Order '250watts 30ohms 1% non-inductive - NH25030R00FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH25030R00FJ01-ND.
250WATTS 200OHMS 1% NON-INDUCTIV - NH250200R0FJ01
 Order '250watts 200ohms 1% non-inductiv - NH250200R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250200R0FJ01-ND.
RES WW 5W 6.93K 1% - NH0056K930FC02
 Order 'res ww 5w 6.93k 1% - NH0056K930FC02' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH0056K930FC02-ND.
RES ALUM HOUSED WW 100 OHM 250W - NH250100R0FJ01
 Order 'res alum housed ww 100 ohm 250w - NH250100R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250100R0FJ01-ND.
RES ALUM HOUSED WW 10 OHM 250W - NH25010R00FJ01
 Order 'res alum housed ww 10 ohm 250w - NH25010R00FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH25010R00FJ01-ND.
RES ALUM HOUSED WW 1K OHM 250W - NH2501K000FJ01
 Order 'res alum housed ww 1k ohm 250w - NH2501K000FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH2501K000FJ01-ND.
RES ALUM HOUSED WW 250 OHM 250W - NH250250R0FJ01
 Order 'res alum housed ww 250 ohm 250w - NH250250R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250250R0FJ01-ND.
RES ALUM HOUSED WW 500 OHM 250W - NH250500R0FJ01
 Order 'res alum housed ww 500 ohm 250w - NH250500R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250500R0FJ01-ND.
RES 400K 1/8W METAL FILM AXIAL - PTF56400K00TZBF
 Order 'res 400k 1/8w metal film axial - PTF56400K00TZBF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTF56400K00TZBF-ND.
ALUMINUM HOUSED RESISTOR - NH250R1000FE01
 Order 'aluminum housed resistor - NH250R1000FE01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250R1000FE01-ND.
ALUM HOUSED WW 30 OHM 50W - NH05030R00HS5125
 Order 'alum housed ww 30 ohm 50w - NH05030R00HS5125' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH05030R00HS5125-ND.
RES WIREWOUND 50 OHM 5 WATT - NS00550R00JE12
 Order 'res wirewound 50 ohm 5 watt - NS00550R00JE12' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NS00550R00JE12-ND.

Options for 3.00K Ohm 250W Chassis Mount Resistors Vishay/Dale NH2503K000FJ01
Send this link via E-Mail
Help With This Screen

250WATTS 3KOHMS 1% NON-INDUCTIVE - NH2503K000FJ01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: 250WATTS 30OHMS 1% NON-INDUCTIVE - NH25030R00FJ01 Next: 256 BIT (64X4) RAM TRI-STATE - MM74C910N
250WATTS 3KOHMS 1% NON-INDUCTIVE - NH2503K000FJ01