RES ALUM HOUSED WW 250 OHM 250W - NH250250R0FJ01 - Resistors
| Digi-Key Part Number | NH250250R0FJ01-ND |
1 |
69.87000 |
Extended Price
69.87 |
| Manufacturer Part Number | NH250250R0FJ01 | |||
| Description | RES ALUM HOUSED WW 250 OHM 250W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH250250R0FJ01 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 250 |
| Power (Watts) | 250W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Non-Inductive, Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
NH250250R0FJ01 NH250250R0FJ01 |
NH250250R0FJ01 Specification Sheet
RES ALUM HOUSED WW 250 OHM 250W - NH250250R0FJ01 (NH250250R0FJ01-ND) - Resistors
Related parts Resistors :RES ALUM HOUSED WW 250 OHM 250W - NH250250R0FJ01
Order 'res alum housed ww 250 ohm 250w - NH250250R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250250R0FJ01-ND.
RES ALUM HOUSED WW 100 OHM 250W - NH250100R0FJ01
Order 'res alum housed ww 100 ohm 250w - NH250100R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250100R0FJ01-ND.
RES ALUM HOUSED WW 10 OHM 250W - NH25010R00FJ01
Order 'res alum housed ww 10 ohm 250w - NH25010R00FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH25010R00FJ01-ND.
RES ALUM HOUSED WW 1K OHM 250W - NH2501K000FJ01
Order 'res alum housed ww 1k ohm 250w - NH2501K000FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH2501K000FJ01-ND.
RES ALUM HOUSED WW 500 OHM 250W - NH250500R0FJ01
Order 'res alum housed ww 500 ohm 250w - NH250500R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250500R0FJ01-ND.
RES ALUM HOUSED WW 250 OHM 5W - 805F250E
Order 'res alum housed ww 250 ohm 5w - 805F250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F250E-ND.
RES ALUM HOUSED WW 250 OHM 5W - 805F250
Order 'res alum housed ww 250 ohm 5w - 805F250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F250-ND.
RES ALUM HOUSED WW 250 OHM 10W - 810F250E
Order 'res alum housed ww 250 ohm 10w - 810F250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F250E-ND.
RES ALUM HOUSED WW 250 OHM 10W - 810F250
Order 'res alum housed ww 250 ohm 10w - 810F250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F250-ND.
RES ALUM HOUSED WW 250 OHM 25W - 825F250E
Order 'res alum housed ww 250 ohm 25w - 825F250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F250E-ND.
RES ALUM HOUSED WW 250 OHM 25W - 825F250
Order 'res alum housed ww 250 ohm 25w - 825F250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F250-ND.
RES ALUM HOUSED WW 250 OHM 50W - 850F250E
Order 'res alum housed ww 250 ohm 50w - 850F250E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F250E-ND.
RES ALUM HOUSED WW 250 OHM 50W - 850F250
Order 'res alum housed ww 250 ohm 50w - 850F250' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 850F250-ND.
RES ALUM HOUSED WW 250 OHM 160W - WFH160L250JE
Order 'res alum housed ww 250 ohm 160w - WFH160L250JE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L250JE-ND.
RES ALUM HOUSED WW 250 OHM 160W - WFH160L250J
Order 'res alum housed ww 250 ohm 160w - WFH160L250J' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WFH160L250J-ND.
Send this link via E-Mail
Help With This Screen
