Keywords:





250WATTS 200OHMS 1% NON-INDUCTIV - NH250200R0FJ01 - Resistors

200 Ohm 250W Chassis Mount Resistors Vishay/Dale NH250200R0FJ01

Digi-Key Part Number NH250200R0FJ01-ND
Price Break
10
Unit Price
97.50000
Extended Price
975.00
Manufacturer Part NumberNH250200R0FJ01
Description250WATTS 200OHMS 1% NON-INDUCTIV
Quantity Available Non-Stock
All prices are in USD

Purchase 200 Ohm 250W Chassis Mount Resistors Vishay/Dale NH250200R0FJ01
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 200 Ohm 250W Chassis Mount Resistors Vishay/Dale NH250200R0FJ01
Technical/Catalog InformationNH250200R0FJ01
VendorVishay/Dale
CategoryResistors
Resistance In Ohms200
Power (Watts)250W
Tolerance±1%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionNon-Inductive, Wirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Other Names NH250200R0FJ01
NH250200R0FJ01

NH250200R0FJ01 Specification Sheet

Image of 250WATTS 200OHMS 1% NON-INDUCTIV - NH250200R0FJ01

250WATTS 200OHMS 1% NON-INDUCTIV - NH250200R0FJ01 (NH250200R0FJ01-ND) - Resistors

Related parts 200 Ohm 250W Chassis Mount Resistors Vishay/Dale NH250200R0FJ01
250WATTS 200OHMS 1% NON-INDUCTIV - NH250200R0FJ01
 Order '250watts 200ohms 1% non-inductiv - NH250200R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250200R0FJ01-ND.
250WATTS 20OHMS 1% NON-INDUCTIVE - NH25020R00FJ01
 Order '250watts 20ohms 1% non-inductive - NH25020R00FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH25020R00FJ01-ND.
250WATTS 2KOHMS 1% NON-INDUCTIVE - NH2502K000FJ01
 Order '250watts 2kohms 1% non-inductive - NH2502K000FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH2502K000FJ01-ND.
250WATTS 30OHMS 1% NON-INDUCTIVE - NH25030R00FJ01
 Order '250watts 30ohms 1% non-inductive - NH25030R00FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH25030R00FJ01-ND.
250WATTS 3KOHMS 1% NON-INDUCTIVE - NH2503K000FJ01
 Order '250watts 3kohms 1% non-inductive - NH2503K000FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH2503K000FJ01-ND.
RES 400K 1/8W METAL FILM AXIAL - PTF56400K00TZBF
 Order 'res 400k 1/8w metal film axial - PTF56400K00TZBF' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number PTF56400K00TZBF-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
 Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.015CT-ND.
RES .015 OHM 1/8W 1% 0805 SMD - WSL0805R0150FEA
 Order 'res .015 ohm 1/8w 1% 0805 smd - WSL0805R0150FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.015TR-ND.
RES .01 OHM 1/8W 1% 0805 SMD - WSL0805R0100FEA
 Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.01CT-ND.
RES .01 OHM 1/8W 1% 0805 SMD - WSL0805R0100FEA
 Order 'res .01 ohm 1/8w 1% 0805 smd - WSL0805R0100FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.01TR-ND.
RES .025 OHM 1/8W 1% 0805 SMD - WSL0805R0250FEA
 Order 'res .025 ohm 1/8w 1% 0805 smd - WSL0805R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.025CT-ND.
RES .025 OHM 1/8W 1% 0805 SMD - WSL0805R0250FEA
 Order 'res .025 ohm 1/8w 1% 0805 smd - WSL0805R0250FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.025TR-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
 Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.02CT-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
 Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLA-.02DKR-ND.
RES .02 OHM 1/8W 1% 0805 SMD - WSL0805R0200FEA
 Order 'res .02 ohm 1/8w 1% 0805 smd - WSL0805R0200FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLA-.02TR-ND.

Options for 200 Ohm 250W Chassis Mount Resistors Vishay/Dale NH250200R0FJ01
Send this link via E-Mail
Help With This Screen

250WATTS 200OHMS 1% NON-INDUCTIV - NH250200R0FJ01
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: 250KHZ PHASE CORRECTED LOWPASS F - LTC1264-7MJ Next: 250WATTS 20OHMS 1% NON-INDUCTIVE - NH25020R00FJ01
250WATTS 200OHMS 1% NON-INDUCTIV - NH250200R0FJ01