RES ALUM HOUSED WW 10 OHM 250W - NH25010R00FJ01 - Resistors
| Digi-Key Part Number | NH25010R00FJ01-ND |
10 |
97.50000 |
Extended Price
975.00 |
| Manufacturer Part Number | NH25010R00FJ01 | |||
| Description | RES ALUM HOUSED WW 10 OHM 250W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH25010R00FJ01 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 250W |
| Tolerance | ±1% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Non-Inductive, Wirewound |
| Voltage - Working | 50V |
| Temperature Coefficient | ±20ppm/°C |
| Other Names |
NH25010R00FJ01 NH25010R00FJ01 |
RES ALUM HOUSED WW 10 OHM 250W - NH25010R00FJ01 (NH25010R00FJ01-ND) - Resistors
Related parts Resistors :RES ALUM HOUSED WW 10 OHM 250W - NH25010R00FJ01
Order 'res alum housed ww 10 ohm 250w - NH25010R00FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH25010R00FJ01-ND.
RES ALUM HOUSED WW 100 OHM 250W - NH250100R0FJ01
Order 'res alum housed ww 100 ohm 250w - NH250100R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250100R0FJ01-ND.
RES ALUM HOUSED WW 1K OHM 250W - NH2501K000FJ01
Order 'res alum housed ww 1k ohm 250w - NH2501K000FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH2501K000FJ01-ND.
RES ALUM HOUSED WW 250 OHM 250W - NH250250R0FJ01
Order 'res alum housed ww 250 ohm 250w - NH250250R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250250R0FJ01-ND.
RES ALUM HOUSED WW 500 OHM 250W - NH250500R0FJ01
Order 'res alum housed ww 500 ohm 250w - NH250500R0FJ01' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number NH250500R0FJ01-ND.
RES ALUM HOUSED WW 10 OHM 5W - 805F10RE
Order 'res alum housed ww 10 ohm 5w - 805F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F10RE-ND.
RES ALUM HOUSED WW 10 OHM 5W - 805F10R
Order 'res alum housed ww 10 ohm 5w - 805F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F10R-ND.
RES ALUM HOUSED WW 1.0 OHM 5W - 805F1R0E
Order 'res alum housed ww 1.0 ohm 5w - 805F1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F1R0E-ND.
RES ALUM HOUSED WW 1.0 OHM 5W - 805F1R0
Order 'res alum housed ww 1.0 ohm 5w - 805F1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 805F1R0-ND.
RES ALUM HOUSED WW 10 OHM 10W - 810F10RE
Order 'res alum housed ww 10 ohm 10w - 810F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10RE-ND.
RES ALUM HOUSED WW 10 OHM 10W - 810F10R
Order 'res alum housed ww 10 ohm 10w - 810F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F10R-ND.
RES ALUM HOUSED WW 1.0 OHM 10W - 810F1R0E
Order 'res alum housed ww 1.0 ohm 10w - 810F1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1R0E-ND.
RES ALUM HOUSED WW 1.0 OHM 10W - 810F1R0
Order 'res alum housed ww 1.0 ohm 10w - 810F1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 810F1R0-ND.
RES ALUM HOUSED WW 10 OHM 25W - 825F10RE
Order 'res alum housed ww 10 ohm 25w - 825F10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F10RE-ND.
RES ALUM HOUSED WW 10 OHM 25W - 825F10R
Order 'res alum housed ww 10 ohm 25w - 825F10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F10R-ND.
Send this link via E-Mail
Help With This Screen