0.02 Ohm 4W Through Hole Resistors Huntington Electric Inc. MTL-3-.02
RES .02 OHM 4W 1% WIREWOUND - MTL-3-.02 - Resistors
| Digi-Key Part Number | MTL-3-.02-ND |
1 10 50 100 250 500 1000 5000 |
3.00000 2.25000 1.75000 1.65000 1.53000 1.45000 1.40000 1.30000 |
Extended Price
3.00 22.50 87.50 165.00 382.50 725.00 1400.00 6500.00 |
| Manufacturer Part Number | MTL-3-.02 | |||
| Description | RES .02 OHM 4W 1% WIREWOUND | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTL-3-.02 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 0.02 |
| Power (Watts) | 4W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTL 3 02 MTL302 |
MTL-3-.02 Specification Sheet
RES .02 OHM 4W 1% WIREWOUND - MTL-3-.02 (MTL-3-.02-ND) - Resistors
Related parts 0.02 Ohm 4W Through Hole Resistors Huntington Electric Inc. MTL-3-.020.005 Ohm 4W Through Hole Resistors Huntington Electric Inc. MTL-3-.005
Order 'res .005 ohm 4w 1% wirewound - MTL-3-.005' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-3-.005-ND.
0.01 Ohm 4W Through Hole Resistors Huntington Electric Inc. MTL-3-.01
Order 'res .01 ohm 4w 1% wirewound - MTL-3-.01' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-3-.01-ND.
0.02 Ohm 4W Through Hole Resistors Huntington Electric Inc. MTL-3-.02
Order 'res .02 ohm 4w 1% wirewound - MTL-3-.02' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-3-.02-ND.
0.03 Ohm 4W Through Hole Resistors Huntington Electric Inc. MTL-3-.03
Order 'res .03 ohm 4w 1% wirewound - MTL-3-.03' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-3-.03-ND.
0.05 Ohm 4W Through Hole Resistors Huntington Electric Inc. MTL-3-.05
Order 'res .05 ohm 4w 1% wirewound - MTL-3-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-3-.05-ND.
0.07 Ohm 4W Through Hole Resistors Huntington Electric Inc. MTL-3-.07
Order 'res .07 ohm 4w 1% wirewound - MTL-3-.07' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-3-.07-ND.
0.08 Ohm 4W Through Hole Resistors Huntington Electric Inc. MTL-3-.08
Order 'res .08 ohm 4w 1% wirewound - MTL-3-.08' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-3-.08-ND.
0.005 Ohm 1W Through Hole Resistors Huntington Electric Inc. MTL-1A-.005
Order 'res .005 ohm 1w 1% wirewound - MTL-1A-.005' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.005-ND.
0.01 Ohm 1W Through Hole Resistors Huntington Electric Inc. MTL-1A-.01
Order 'res .01 ohm 1w 1% wirewound - MTL-1A-.01' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.01-ND.
0.02 Ohm 1W Through Hole Resistors Huntington Electric Inc. MTL-1A-.02
Order 'res .02 ohm 1w 1% wirewound - MTL-1A-.02' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.02-ND.
0.03 Ohm 1W Through Hole Resistors Huntington Electric Inc. MTL-1A-.03
Order 'res .03 ohm 1w 1% wirewound - MTL-1A-.03' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.03-ND.
0.05 Ohm 1W Through Hole Resistors Huntington Electric Inc. MTL-1A-.05
Order 'res .05 ohm 1w 1% wirewound - MTL-1A-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.05-ND.
0.07 Ohm 1W Through Hole Resistors Huntington Electric Inc. MTL-1A-.07
Order 'res .07 ohm 1w 1% wirewound - MTL-1A-.07' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.07-ND.
0.08 Ohm 1W Through Hole Resistors Huntington Electric Inc. MTL-1A-.08
Order 'res .08 ohm 1w 1% wirewound - MTL-1A-.08' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.08-ND.
0.005 Ohm 3W Through Hole Resistors Huntington Electric Inc. MTL-2B-.005
Order 'res .005 ohm 3w 1% wirewound - MTL-2B-.005' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.005-ND.
Options for 0.02 Ohm 4W Through Hole Resistors Huntington Electric Inc. MTL-3-.02
Send this link via E-Mail
Help With This Screen
