RES .08 OHM 3W 1% WIREWOUND - MTL-2B-.08
0.08 Ohm 3W Through Hole Resistors Huntington Electric Inc. MTL-2B-.08
| Digi-Key Part Number | MTL-2B-.08-ND |
1 10 50 100 250 500 1000 5000 |
2.91000 2.18300 1.69760 1.60050 1.48412 1.40650 1.35800 1.26100 |
Extended Price
2.91 21.83 84.88 160.05 371.03 703.25 1358.00 6305.00 |
| Manufacturer Part Number | MTL-2B-.08 | |||
| Description | RES .08 OHM 3W 1% WIREWOUND | |||
| Quantity Available | 105 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTL-2B-.08 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 0.08 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTL 2B 08 MTL2B08 |
MTL-2B-.08 Specification Sheet
RES .08 OHM 3W 1% WIREWOUND - MTL-2B-.08 (MTL-2B-.08-ND)
Related parts 0.08 Ohm 3W Through Hole Resistors Huntington Electric Inc. MTL-2B-.08RES .005 OHM 3W 1% WIREWOUND - MTL-2B-.005
Order 'res .005 ohm 3w 1% wirewound - MTL-2B-.005' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.005-ND.
RES .01 OHM 3W 1% WIREWOUND - MTL-2B-.01
Order 'res .01 ohm 3w 1% wirewound - MTL-2B-.01' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.01-ND.
RES .02 OHM 3W 1% WIREWOUND - MTL-2B-.02
Order 'res .02 ohm 3w 1% wirewound - MTL-2B-.02' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.02-ND.
RES .03 OHM 3W 1% WIREWOUND - MTL-2B-.03
Order 'res .03 ohm 3w 1% wirewound - MTL-2B-.03' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.03-ND.
RES .05 OHM 3W 1% WIREWOUND - MTL-2B-.05
Order 'res .05 ohm 3w 1% wirewound - MTL-2B-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.05-ND.
RES .07 OHM 3W 1% WIREWOUND - MTL-2B-.07
Order 'res .07 ohm 3w 1% wirewound - MTL-2B-.07' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.07-ND.
RES .08 OHM 3W 1% WIREWOUND - MTL-2B-.08
Order 'res .08 ohm 3w 1% wirewound - MTL-2B-.08' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.08-ND.
RES 1.0 OHM 3W 1% WW SMD - S-3 1.000 OHM 1%
Order 'res 1.0 ohm 3w 1% ww smd - S-3 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-1.000FTR-ND.
RES 10K OHM 3W 1% WW SMD - S-3 10000 OHM 1%
Order 'res 10k ohm 3w 1% ww smd - S-3 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-10000FTR-ND.
RES 100 OHM 3W 1% WW SMD - S-3 100 OHM 1%
Order 'res 100 ohm 3w 1% ww smd - S-3 100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-100FTR-ND.
RES 10 OHM 3W 1% WW SMD - S-3 10 OHM 1%
Order 'res 10 ohm 3w 1% ww smd - S-3 10 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-10FTR-ND.
RES 15K OHM 3W 1% WW SMD - S-3 15000 OHM 1%
Order 'res 15k ohm 3w 1% ww smd - S-3 15000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-15000FTR-ND.
RES 1.5K OHM 3W 1% WW SMD - S-3 1500 OHM 1%
Order 'res 1.5k ohm 3w 1% ww smd - S-3 1500 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-1500FTR-ND.
RES 150 OHM 3W 1% WW SMD - S-3 150 OHM 1%
Order 'res 150 ohm 3w 1% ww smd - S-3 150 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-150FTR-ND.
RES 15 OHM 3W 1% WW SMD - S-3 15 OHM 1%
Order 'res 15 ohm 3w 1% ww smd - S-3 15 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-3-15FTR-ND.
Options for 0.08 Ohm 3W Through Hole Resistors Huntington Electric Inc. MTL-2B-.08
Send this link via E-Mail
Help With This Screen
