RES .07 OHM 3W 1% WIREWOUND - MTL-2B-.07 - Resistors
| Digi-Key Part Number | MTL-2B-.07-ND |
1 10 50 100 250 500 1000 5000 |
2.91000 2.18300 1.69760 1.60050 1.48412 1.40650 1.35800 1.26100 |
Extended Price
2.91 21.83 84.88 160.05 371.03 703.25 1358.00 6305.00 |
| Manufacturer Part Number | MTL-2B-.07 | |||
| Description | RES .07 OHM 3W 1% WIREWOUND | |||
| Quantity Available | 80 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MTL-2B-.07 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 0.07 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MTL 2B 07 MTL2B07 |
MTL-2B-.07 Specification Sheet
RES .07 OHM 3W 1% WIREWOUND - MTL-2B-.07 (MTL-2B-.07-ND) - Resistors
Related parts Resistors :RES .005 OHM 3W 1% WIREWOUND - MTL-2B-.005
Order 'res .005 ohm 3w 1% wirewound - MTL-2B-.005' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.005-ND.
RES .01 OHM 3W 1% WIREWOUND - MTL-2B-.01
Order 'res .01 ohm 3w 1% wirewound - MTL-2B-.01' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.01-ND.
RES .02 OHM 3W 1% WIREWOUND - MTL-2B-.02
Order 'res .02 ohm 3w 1% wirewound - MTL-2B-.02' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.02-ND.
RES .03 OHM 3W 1% WIREWOUND - MTL-2B-.03
Order 'res .03 ohm 3w 1% wirewound - MTL-2B-.03' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.03-ND.
RES .05 OHM 3W 1% WIREWOUND - MTL-2B-.05
Order 'res .05 ohm 3w 1% wirewound - MTL-2B-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.05-ND.
RES .07 OHM 3W 1% WIREWOUND - MTL-2B-.07
Order 'res .07 ohm 3w 1% wirewound - MTL-2B-.07' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.07-ND.
RES .08 OHM 3W 1% WIREWOUND - MTL-2B-.08
Order 'res .08 ohm 3w 1% wirewound - MTL-2B-.08' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-2B-.08-ND.
RES .005 OHM 1W 1% WIREWOUND - MTL-1A-.005
Order 'res .005 ohm 1w 1% wirewound - MTL-1A-.005' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.005-ND.
RES .01 OHM 1W 1% WIREWOUND - MTL-1A-.01
Order 'res .01 ohm 1w 1% wirewound - MTL-1A-.01' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.01-ND.
RES .02 OHM 1W 1% WIREWOUND - MTL-1A-.02
Order 'res .02 ohm 1w 1% wirewound - MTL-1A-.02' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.02-ND.
RES .03 OHM 1W 1% WIREWOUND - MTL-1A-.03
Order 'res .03 ohm 1w 1% wirewound - MTL-1A-.03' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.03-ND.
RES .05 OHM 1W 1% WIREWOUND - MTL-1A-.05
Order 'res .05 ohm 1w 1% wirewound - MTL-1A-.05' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.05-ND.
RES .07 OHM 1W 1% WIREWOUND - MTL-1A-.07
Order 'res .07 ohm 1w 1% wirewound - MTL-1A-.07' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.07-ND.
RES .08 OHM 1W 1% WIREWOUND - MTL-1A-.08
Order 'res .08 ohm 1w 1% wirewound - MTL-1A-.08' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-1A-.08-ND.
RES .005 OHM 4W 1% WIREWOUND - MTL-3-.005
Order 'res .005 ohm 4w 1% wirewound - MTL-3-.005' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-3-.005-ND.
Send this link via E-Mail
Help With This Screen
