CAP CERM 10UF 6.3V X5R 1210 - JMK325BJ106MF-T - Capacitors
| Digi-Key Part Number | JMK325BJ106MF-T-ND |
2000 |
.15800 |
Extended Price
316.00 |
| Manufacturer Part Number | JMK325BJ106MF-T | |||
| Description | CAP CERM 10UF 6.3V X5R 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JMK325BJ106MF-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 10µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JMK325BJ106MF T JMK325BJ106MFT |
JMK325BJ106MF-T Specification Sheet
CAP CERM 10UF 6.3V X5R 1210 - JMK325BJ106MF-T (JMK325BJ106MF-T-ND) - Capacitors
Related parts Capacitors :CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-1-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-2-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-1-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-2-ND.
CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A
Order 'cap cerm 10uf 10% 10v x5r 1210 - 1210ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1631-1-ND.
CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A
Order 'cap cerm 10uf 10% 10v x5r 1210 - 1210ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1631-2-ND.
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2572-1-ND.
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2572-2-ND.
CAP CERM 10UF 10% 16V X5R 1210 - 1210YD106KAT2A
Order 'cap cerm 10uf 10% 16v x5r 1210 - 1210YD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1629-6-ND.
CAP CERM 10UF 10% 25V X5R 1210 - 12103D106KAT2A
Order 'cap cerm 10uf 10% 25v x5r 1210 - 12103D106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1627-6-ND.
CAP CERM 10UF 10% 10V X5R 1210 - 1210ZD106KAT2A
Order 'cap cerm 10uf 10% 10v x5r 1210 - 1210ZD106KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1631-6-ND.
CAP CERM 10UF 20% 16V X5R 1210 - 1210YD106MAT2A
Order 'cap cerm 10uf 20% 16v x5r 1210 - 1210YD106MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2572-6-ND.
CAP CERM 10UF 6.3V X5R 1210 - JMK325BJ106MF-T
Order 'cap cerm 10uf 6.3v x5r 1210 - JMK325BJ106MF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number JMK325BJ106MF-T-ND.
CAP CERM 10UF 16V X5R 1210 - EMK325BJ106MD-T
Order 'cap cerm 10uf 16v x5r 1210 - EMK325BJ106MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK325BJ106MD-T-ND.
CAP CERM 10UF 16V X5R 1210 - EMK325F106ZF-T
Order 'cap cerm 10uf 16v x5r 1210 - EMK325F106ZF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK325F106ZF-T-ND.
Send this link via E-Mail
Help With This Screen