RES CUR SENSE .001 OHM 25A 5% - MRS129804 - Resistors
| Digi-Key Part Number | MRS129804-ND |
1 10 50 100 250 500 1000 5000 |
2.48000 1.89000 1.57500 1.44000 1.35000 1.30500 1.26000 1.17000 |
Extended Price
2.48 18.90 78.75 144.00 337.50 652.50 1260.00 5850.00 |
| Manufacturer Part Number | MRS129804 | |||
| Description | RES CUR SENSE .001 OHM 25A 5% | |||
| Quantity Available | 3730 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MRS129804 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 0.001 |
| Power (Watts) | 0.63W, 5/8W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Current Sense |
| Voltage - Working | 0.025V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MRS129804 MRS129804 |
MRS129804 Specification Sheet
RES CUR SENSE .001 OHM 25A 5% - MRS129804 (MRS129804-ND) - Resistors
Related parts Resistors :RES CUR SENSE .001 OHM 25A 5% - MRS129804
Order 'res cur sense .001 ohm 25a 5% - MRS129804' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129804-ND.
RES CUR SENSE .001 OHM 25A 1% - MRS129804-1%
Order 'res cur sense .001 ohm 25a 1% - MRS129804-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129804-1-ND.
RES CUR SENSE .010 OHM 25A 5% - MRS129801
Order 'res cur sense .010 ohm 25a 5% - MRS129801' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129801-ND.
RES CUR SENSE .005 OHM 25A 5% - MRS129802
Order 'res cur sense .005 ohm 25a 5% - MRS129802' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129802-ND.
RES CUR SENSE .001 OHM 40A 5% - MRS137513
Order 'res cur sense .001 ohm 40a 5% - MRS137513' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS137513-ND.
RES CUR SENSE .001 OHM 40A 5% - MRS151004
Order 'res cur sense .001 ohm 40a 5% - MRS151004' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS151004-ND.
RES CUR SENSE .010 OHM 25A 1% - MRS129801-1%
Order 'res cur sense .010 ohm 25a 1% - MRS129801-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129801-1-ND.
RES CUR SENSE .005 OHM 25A 1% - MRS129802-1%
Order 'res cur sense .005 ohm 25a 1% - MRS129802-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129802-1-ND.
RES CUR SENSE .002 OHM 30A 5% - MRS137505
Order 'res cur sense .002 ohm 30a 5% - MRS137505' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS137505-ND.
RES CUR SENSE .001 OHM 40A 1% - MRS137513-1%
Order 'res cur sense .001 ohm 40a 1% - MRS137513-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS137513-1-ND.
RES CUR SENSE .001 OHM 40A 1% - MRS151004-1%
Order 'res cur sense .001 ohm 40a 1% - MRS151004-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS151004-1-ND.
RES CUR SENSE .002 OHM 30A 1% - MRS137505-1%
Order 'res cur sense .002 ohm 30a 1% - MRS137505-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS137505-1-ND.
RES VITREOUS AXIAL 1K OHM 3W 5% - ALVR3-1K
Order 'res vitreous axial 1k ohm 3w 5% - ALVR3-1K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALVR3-1K-ND.
RES WW POWER 10.0K OHM 12W 5% - FVTS10-10.0K
Order 'res ww power 10.0k ohm 12w 5% - FVTS10-10.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-10.0K-ND.
RES WW POWER 100 OHM 12W 5% - FVTS10-100
Order 'res ww power 100 ohm 12w 5% - FVTS10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-100-ND.
Send this link via E-Mail
Help With This Screen