RES CUR SENSE .005 OHM 25A 5% - MRS129802 - Resistors
| Digi-Key Part Number | MRS129802-ND |
1 10 50 100 250 500 1000 5000 |
2.48000 1.89000 1.57500 1.44000 1.35000 1.30500 1.26000 1.17000 |
Extended Price
2.48 18.90 78.75 144.00 337.50 652.50 1260.00 5850.00 |
| Manufacturer Part Number | MRS129802 | |||
| Description | RES CUR SENSE .005 OHM 25A 5% | |||
| Quantity Available | 599 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MRS129802 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 0.005 |
| Power (Watts) | 3.12W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Current Sense |
| Voltage - Working | 0.125V |
| Temperature Coefficient | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MRS129802 MRS129802 |
MRS129802 Specification Sheet
RES CUR SENSE .005 OHM 25A 5% - MRS129802 (MRS129802-ND) - Resistors
Related parts Resistors :RES CUR SENSE .005 OHM 25A 5% - MRS129802
Order 'res cur sense .005 ohm 25a 5% - MRS129802' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129802-ND.
RES CUR SENSE .005 OHM 25A 1% - MRS129802-1%
Order 'res cur sense .005 ohm 25a 1% - MRS129802-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129802-1-ND.
RES CUR SENSE .010 OHM 25A 5% - MRS129801
Order 'res cur sense .010 ohm 25a 5% - MRS129801' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129801-ND.
RES CUR SENSE .001 OHM 25A 5% - MRS129804
Order 'res cur sense .001 ohm 25a 5% - MRS129804' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129804-ND.
RES CUR SENSE .010 OHM 25A 1% - MRS129801-1%
Order 'res cur sense .010 ohm 25a 1% - MRS129801-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129801-1-ND.
RES CUR SENSE .001 OHM 25A 1% - MRS129804-1%
Order 'res cur sense .001 ohm 25a 1% - MRS129804-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS129804-1-ND.
RES CUR SENSE .002 OHM 30A 5% - MRS137505
Order 'res cur sense .002 ohm 30a 5% - MRS137505' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS137505-ND.
RES CUR SENSE .001 OHM 40A 5% - MRS137513
Order 'res cur sense .001 ohm 40a 5% - MRS137513' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS137513-ND.
RES CUR SENSE .001 OHM 40A 5% - MRS151004
Order 'res cur sense .001 ohm 40a 5% - MRS151004' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS151004-ND.
RES CUR SENSE .002 OHM 30A 1% - MRS137505-1%
Order 'res cur sense .002 ohm 30a 1% - MRS137505-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS137505-1-ND.
RES CUR SENSE .001 OHM 40A 1% - MRS137513-1%
Order 'res cur sense .001 ohm 40a 1% - MRS137513-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS137513-1-ND.
RES CUR SENSE .001 OHM 40A 1% - MRS151004-1%
Order 'res cur sense .001 ohm 40a 1% - MRS151004-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRS151004-1-ND.
RES CURRENT SENSE .005 OHM 2W - 12FR005E
Order 'res current sense .005 ohm 2w - 12FR005E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR005E-ND.
RES CURRENT SENSE .005 OHM 2W - 12FR005
Order 'res current sense .005 ohm 2w - 12FR005' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12FR005-ND.
RES CURR SENSE .005 OHM 3W 1% - 13FPR005E
Order 'res curr sense .005 ohm 3w 1% - 13FPR005E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 13FPR005E-ND.
Send this link via E-Mail
Help With This Screen