RESISTOR 250 OHM 1/8W .01% WW - MR102-250-.01% - Resistors
250 Ohm 0.125W, 1/8W Through Hole Resistors Huntington Electric Inc. MR102-250-.01%
| Digi-Key Part Number | MR102-250-.01-ND |
1 10 50 100 250 500 1000 5000 |
5.95000 4.76000 3.92700 3.68900 3.57000 3.45100 3.33200 3.03450 |
Extended Price
5.95 47.60 196.35 368.90 892.50 1725.50 3332.00 15172.50 |
| Manufacturer Part Number | MR102-250-.01% | |||
| Description | RESISTOR 250 OHM 1/8W .01% WW | |||
| Quantity Available | 72 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR102-250-.01% |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 250 |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.01% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR102 250 01% MR10225001% MR102 250 01 ND MR10225001ND MR102-250-.01 |
MR102-250-.01% Specification Sheet
RESISTOR 250 OHM 1/8W .01% WW - MR102-250-.01% (MR102-250-.01-ND) - Resistors
Related parts 250 Ohm 0.125W, 1/8W Through Hole Resistors Huntington Electric Inc. MR102-250-.01%RESISTOR 100 OHM 1/8W .05% WW - MR102-100-.05%
Order 'resistor 100 ohm 1/8w .05% ww - MR102-100-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100-.05-ND.
RESISTOR 100K OHM 1/8W .05% WW - MR102-100K-.05%
Order 'resistor 100k ohm 1/8w .05% ww - MR102-100K-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100K-.05-ND.
RESISTOR 10K OHM 1/8W .05% WW - MR102-10K-.05%
Order 'resistor 10k ohm 1/8w .05% ww - MR102-10K-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-10K-.05-ND.
RESISTOR 1.0K OHM 1/8W .05% WW - MR102-1K-.05%
Order 'resistor 1.0k ohm 1/8w .05% ww - MR102-1K-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-1K-.05-ND.
RESISTOR 350 OHM 1/8W .05% WW - MR102-350-.05%
Order 'resistor 350 ohm 1/8w .05% ww - MR102-350-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-350-.05-ND.
RESISTOR 250 OHM 1/8W .05% WW - MR102-250-.05%
Order 'resistor 250 ohm 1/8w .05% ww - MR102-250-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-250-.05-ND.
RESISTOR 100 OHM 1/8W .01% WW - MR102-100-.01%
Order 'resistor 100 ohm 1/8w .01% ww - MR102-100-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100-.01-ND.
RESISTOR 100K OHM 1/8W .01% WW - MR102-100K-.01%
Order 'resistor 100k ohm 1/8w .01% ww - MR102-100K-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100K-.01-ND.
RESISTOR 10K OHM 1/8W .01% WW - MR102-10K-.01%
Order 'resistor 10k ohm 1/8w .01% ww - MR102-10K-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-10K-.01-ND.
RESISTOR 1.0K OHM 1/8W .01% WW - MR102-1K-.01%
Order 'resistor 1.0k ohm 1/8w .01% ww - MR102-1K-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-1K-.01-ND.
RESISTOR 350 OHM 1/8W .01% WW - MR102-350-.01%
Order 'resistor 350 ohm 1/8w .01% ww - MR102-350-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-350-.01-ND.
RESISTOR 100 OHM 1/8W .1% WW - MR102-100-.1%
Order 'resistor 100 ohm 1/8w .1% ww - MR102-100-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100-.1-ND.
RESISTOR 100K OHM 1/8W .1% WW - MR102-100K-.1%
Order 'resistor 100k ohm 1/8w .1% ww - MR102-100K-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100K-.1-ND.
RESISTOR 10K OHM 1/8W .1% WW - MR102-10K-.1%
Order 'resistor 10k ohm 1/8w .1% ww - MR102-10K-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-10K-.1-ND.
RESISTOR 1.0K OHM 1/8W .1% WW - MR102-1K-.1%
Order 'resistor 1.0k ohm 1/8w .1% ww - MR102-1K-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-1K-.1-ND.
Options for 250 Ohm 0.125W, 1/8W Through Hole Resistors Huntington Electric Inc. MR102-250-.01%
Send this link via E-Mail
Help With This Screen
