RESISTOR 1.0K OHM 1/8W .1% WW - MR102-1K-.1% - Resistors
1.00K Ohm 0.125W, 1/8W Through Hole Resistors Huntington Electric Inc. MR102-1K-.1%
| Digi-Key Part Number | MR102-1K-.1-ND |
1 10 50 100 250 500 1000 5000 |
4.40000 3.52000 2.90400 2.72800 2.64000 2.55200 2.46400 2.24400 |
Extended Price
4.40 35.20 145.20 272.80 660.00 1276.00 2464.00 11220.00 |
| Manufacturer Part Number | MR102-1K-.1% | |||
| Description | RESISTOR 1.0K OHM 1/8W .1% WW | |||
| Quantity Available | 210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR102-1K-.1% |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR102 1K 1% MR1021K1% MR102 1K 1 ND MR1021K1ND MR102-1K-.1 |
MR102-1K-.1% Specification Sheet
RESISTOR 1.0K OHM 1/8W .1% WW - MR102-1K-.1% (MR102-1K-.1-ND) - Resistors
Related parts 1.00K Ohm 0.125W, 1/8W Through Hole Resistors Huntington Electric Inc. MR102-1K-.1%RESISTOR 1.0K OHM 1/8W .1% WW - MR102-1K-.1%
Order 'resistor 1.0k ohm 1/8w .1% ww - MR102-1K-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-1K-.1-ND.
RESISTOR 1.0K OHM 1/8W .01% WW - MR102-1K-.01%
Order 'resistor 1.0k ohm 1/8w .01% ww - MR102-1K-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-1K-.01-ND.
RESISTOR 1.0K OHM 1/8W .05% WW - MR102-1K-.05%
Order 'resistor 1.0k ohm 1/8w .05% ww - MR102-1K-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-1K-.05-ND.
RESISTOR 10K OHM 1/8W .1% WW - MR102-10K-.1%
Order 'resistor 10k ohm 1/8w .1% ww - MR102-10K-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-10K-.1-ND.
RESISTOR 1.0K OHM 1/4W .1% WW - MR106-1K-.1%
Order 'resistor 1.0k ohm 1/4w .1% ww - MR106-1K-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR106-1K-.1-ND.
RES MF 1/8W 1K OHM 1% AXIAL - RNF 1/8 T1 1K 1% R
Order 'res mf 1/8w 1k ohm 1% axial - RNF 1/8 T1 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNF1/8T11KFRCT-ND.
RES WW 1K OHM 3W 1% AXIAL - WW 3 1K 1% R
Order 'res ww 1k ohm 3w 1% axial - WW 3 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number WW31KFRCT-ND.
RES WW 1K OHM 3W 1% AXIAL - WW 3 1K 1% R
Order 'res ww 1k ohm 3w 1% axial - WW 3 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW31KFRTR-ND.
RES MF 1/4W 1K OHM 1% AXIAL - RNF 1/4 T1 1K 1% R
Order 'res mf 1/4w 1k ohm 1% axial - RNF 1/4 T1 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNF1/4T11KFRCT-ND.
RES MF 1/4W 1K OHM 1% AXIAL - RNF 1/4 T1 1K 1% R
Order 'res mf 1/4w 1k ohm 1% axial - RNF 1/4 T1 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNF1/4T11KFRDKR-ND.
RES MF 1/2W 1K OHM 1% AXIAL - RNF 1/2 T1 1K 1% R
Order 'res mf 1/2w 1k ohm 1% axial - RNF 1/2 T1 1K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNF1/2T11KFRCT-ND.
THERMISTOR NTC 10K OHM 1% DO-35 - 103JG1F
Order 'thermistor ntc 10k ohm 1% do-35 - 103JG1F' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1024-ND.
THERMISTOR NTC 10K OHM 1% PROBE - USP7765
Order 'thermistor ntc 10k ohm 1% probe - USP7765' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1064-ND.
RESISTOR 10K OHM 1/8W .01% WW - MR102-10K-.01%
Order 'resistor 10k ohm 1/8w .01% ww - MR102-10K-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-10K-.01-ND.
RESISTOR 10K OHM 1/8W .05% WW - MR102-10K-.05%
Order 'resistor 10k ohm 1/8w .05% ww - MR102-10K-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-10K-.05-ND.
Options for 1.00K Ohm 0.125W, 1/8W Through Hole Resistors Huntington Electric Inc. MR102-1K-.1%
Send this link via E-Mail
Help With This Screen
