RESISTOR 1.0K OHM 1/8W .05% WW - MR102-1K-.05% - Resistors
| Digi-Key Part Number | MR102-1K-.05-ND |
1 10 50 100 250 500 1000 5000 |
4.83000 3.86000 3.18460 2.99150 2.89500 2.79850 2.70200 2.46075 |
Extended Price
4.83 38.60 159.23 299.15 723.75 1399.25 2702.00 12303.75 |
| Manufacturer Part Number | MR102-1K-.05% | |||
| Description | RESISTOR 1.0K OHM 1/8W .05% WW | |||
| Quantity Available | 142 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR102-1K-.05% |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.05% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±10ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR102 1K 05% MR1021K05% MR102 1K 05 ND MR1021K05ND MR102-1K-.05 |
MR102-1K-.05% Specification Sheet
RESISTOR 1.0K OHM 1/8W .05% WW - MR102-1K-.05% (MR102-1K-.05-ND) - Resistors
Related parts Resistors :RESISTOR 1.0K OHM 1/8W .01% WW - MR102-1K-.01%
Order 'resistor 1.0k ohm 1/8w .01% ww - MR102-1K-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-1K-.01-ND.
RESISTOR 10K OHM 1/8W .01% WW - MR102-10K-.01%
Order 'resistor 10k ohm 1/8w .01% ww - MR102-10K-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-10K-.01-ND.
RESISTOR 1.0K OHM 1/8W .05% WW - MR102-1K-.05%
Order 'resistor 1.0k ohm 1/8w .05% ww - MR102-1K-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-1K-.05-ND.
RESISTOR 10K OHM 1/8W .05% WW - MR102-10K-.05%
Order 'resistor 10k ohm 1/8w .05% ww - MR102-10K-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-10K-.05-ND.
RESISTOR 100 OHM 1/8W .01% WW - MR102-100-.01%
Order 'resistor 100 ohm 1/8w .01% ww - MR102-100-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100-.01-ND.
RESISTOR 100K OHM 1/8W .01% WW - MR102-100K-.01%
Order 'resistor 100k ohm 1/8w .01% ww - MR102-100K-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100K-.01-ND.
RESISTOR 250 OHM 1/8W .01% WW - MR102-250-.01%
Order 'resistor 250 ohm 1/8w .01% ww - MR102-250-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-250-.01-ND.
RESISTOR 350 OHM 1/8W .01% WW - MR102-350-.01%
Order 'resistor 350 ohm 1/8w .01% ww - MR102-350-.01%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-350-.01-ND.
RESISTOR 100 OHM 1/8W .05% WW - MR102-100-.05%
Order 'resistor 100 ohm 1/8w .05% ww - MR102-100-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100-.05-ND.
RESISTOR 100K OHM 1/8W .05% WW - MR102-100K-.05%
Order 'resistor 100k ohm 1/8w .05% ww - MR102-100K-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-100K-.05-ND.
RESISTOR 1.0K OHM 1/8W .1% WW - MR102-1K-.1%
Order 'resistor 1.0k ohm 1/8w .1% ww - MR102-1K-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-1K-.1-ND.
RESISTOR 250 OHM 1/8W .05% WW - MR102-250-.05%
Order 'resistor 250 ohm 1/8w .05% ww - MR102-250-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-250-.05-ND.
RESISTOR 350 OHM 1/8W .05% WW - MR102-350-.05%
Order 'resistor 350 ohm 1/8w .05% ww - MR102-350-.05%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-350-.05-ND.
RESISTOR 10K OHM 1/8W .1% WW - MR102-10K-.1%
Order 'resistor 10k ohm 1/8w .1% ww - MR102-10K-.1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MR102-10K-.1-ND.
RES 1.0K OHM 1/8W .05% 0805 - RG2012N-102-W-T5
Order 'res 1.0k ohm 1/8w .05% 0805 - RG2012N-102-W-T5' online from Digi-Key. Manufactured by Susumu Co Ltd. Digi-Key part number RG2012N-102-W-T5-ND.
Send this link via E-Mail
Help With This Screen
