RES .30 OHM 1% 5W METAL STRIP - LVR05R3000FS73 - Resistors
| Digi-Key Part Number | LVRC-.30TR-ND |
500 |
1.18800 |
Extended Price
594.00 |
| Manufacturer Part Number | LVR05R3000FS73 | |||
| Description | RES .30 OHM 1% 5W METAL STRIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LVR05R3000FS73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 0.30 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 1.225V |
| Temperature Coefficient | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LVR05R3000FS73 LVR05R3000FS73 LVRC 30TR ND LVRC30TRND LVRC-.30TR |
LVR05R3000FS73 Specification Sheet
RES .30 OHM 1% 5W METAL STRIP - LVR05R3000FS73 (LVRC-.30TR-ND) - Resistors
Related parts Resistors:RES .30 OHM 1% 5W METAL STRIP - LVR05R3000FS73
Order 'res .30 ohm 1% 5w metal strip - LVR05R3000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number LVRC-.30CT-ND.
RES .30 OHM 1% 5W METAL STRIP - LVR05R3000FS73
Order 'res .30 ohm 1% 5w metal strip - LVR05R3000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVRC-.30TR-ND.
RES .30 OHM 1% 5W METAL STRIP - LVR05R3000FE73
Order 'res .30 ohm 1% 5w metal strip - LVR05R3000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVR05R3000FE73-ND.
RES .015 OHM 1% 5W METAL STRIP - LVR05R0150FE73
Order 'res .015 ohm 1% 5w metal strip - LVR05R0150FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVR05R0150FE73-ND.
RES .02 OHM 1% 5W METAL STRIP - LVR05R0200FE73
Order 'res .02 ohm 1% 5w metal strip - LVR05R0200FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVR05R0200FE73-ND.
RES .025 OHM 1% 5W METAL STRIP - LVR05R0250FE73
Order 'res .025 ohm 1% 5w metal strip - LVR05R0250FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVR05R0250FE73-ND.
RES .04 OHM 1% 5W METAL STRIP - LVR05R0400FE73
Order 'res .04 ohm 1% 5w metal strip - LVR05R0400FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVR05R0400FE73-ND.
RES .15 OHM 1% 5W METAL STRIP - LVR05R1500FE73
Order 'res .15 ohm 1% 5w metal strip - LVR05R1500FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVR05R1500FE73-ND.
RES .20 OHM 1% 5W METAL STRIP - LVR05R2000FE73
Order 'res .20 ohm 1% 5w metal strip - LVR05R2000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVR05R2000FE73-ND.
RES .005 OHM 1% 5W METAL STRIP - LVR055L000FS73
Order 'res .005 ohm 1% 5w metal strip - LVR055L000FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number LVRC-.005CT-ND.
RES .005 OHM 1% 5W METAL STRIP - LVR055L000FE73
Order 'res .005 ohm 1% 5w metal strip - LVR055L000FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number LVRC-.005RCT-ND.
RES .005 OHM 1% 5W METAL STRIP - LVR055L000FE73
Order 'res .005 ohm 1% 5w metal strip - LVR055L000FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVRC-.005RTR-ND.
RES .005 OHM 1% 5W METAL STRIP - LVR055L000FS73
Order 'res .005 ohm 1% 5w metal strip - LVR055L000FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVRC-.005TR-ND.
RES .015 OHM 1% 5W METAL STRIP - LVR05R0150FS73
Order 'res .015 ohm 1% 5w metal strip - LVR05R0150FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number LVRC-.015CT-ND.
RES .015 OHM 1% 5W METAL STRIP - LVR05R0150FS73
Order 'res .015 ohm 1% 5w metal strip - LVR05R0150FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number LVRC-.015TR-ND.
Send this link via E-Mail
Help With This Screen