RESISTOR POWER 100 OHM 50W - L50J100E
| Digi-Key Part Number | L50J100E-ND |
1 25 100 250 |
7.49000 6.36560 5.24220 4.49332 |
Extended Price
7.49 159.14 524.22 1123.33 |
| Manufacturer Part Number | L50J100E | |||
| Description | RESISTOR POWER 100 OHM 50W | |||
| Quantity Available | 56 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L50J100E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 50W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L50J100E L50J100E |
L50J100E Specification Sheet
RESISTOR POWER 100 OHM 50W - L50J100E (L50J100E-ND)
Related parts :RESISTOR POWER 100 OHM 50W - L50J100E
Order 'resistor power 100 ohm 50w - L50J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L50J100E-ND.
RESISTOR POWER 100 OHM 50W - L50J100
Order 'resistor power 100 ohm 50w - L50J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L50J100-ND.
RESISTOR POWER 100 OHM 50W - FRV0050G3100
Order 'resistor power 100 ohm 50w - FRV0050G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number FR50100-ND.
RESISTOR WW POWER 100 OHM 50W - FVT50-100
Order 'resistor ww power 100 ohm 50w - FVT50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-100-ND.
RESISTOR POWER 10 OHM 50W - L50J10RE
Order 'resistor power 10 ohm 50w - L50J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L50J10RE-ND.
RESISTOR POWER 10 OHM 50W - L50J10R
Order 'resistor power 10 ohm 50w - L50J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L50J10R-ND.
RESISTOR POWER 1.0 OHM 50W - L50J1R0E
Order 'resistor power 1.0 ohm 50w - L50J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L50J1R0E-ND.
RESISTOR POWER 1.0 OHM 50W - L50J1R0
Order 'resistor power 1.0 ohm 50w - L50J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L50J1R0-ND.
RESISTOR POWER 100 OHM 12W 5% - B12J100E
Order 'resistor power 100 ohm 12w 5% - B12J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J100E-ND.
RESISTOR POWER 100 OHM 12W 5% - B12J100
Order 'resistor power 100 ohm 12w 5% - B12J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J100-ND.
RESISTOR POWER 100 OHM 8W 5% - B8J100E
Order 'resistor power 100 ohm 8w 5% - B8J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100E-ND.
RESISTOR POWER 100 OHM 8W 5% - B8J100
Order 'resistor power 100 ohm 8w 5% - B8J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100-ND.
RESISTOR POWER 100 OHM 100W - L100J100E
Order 'resistor power 100 ohm 100w - L100J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J100E-ND.
RESISTOR POWER 100 OHM 100W - L100J100
Order 'resistor power 100 ohm 100w - L100J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J100-ND.
RESISTOR POWER 100 OHM 225W - L225J100E
Order 'resistor power 100 ohm 225w - L225J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J100E-ND.
Send this link via E-Mail
Help With This Screen
