100 Ohm 25W Chassis Mount Resistors Ohmite L25J100
RESISTOR POWER 100 OHM 25W - L25J100
| Digi-Key Part Number | L25J100-ND |
25 |
4.99000 |
Extended Price
124.75 |
| Manufacturer Part Number | L25J100 | |||
| Description | RESISTOR POWER 100 OHM 25W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100 Ohm 25W Chassis Mount Resistors Ohmite L25J100
| Technical/Catalog Information | L25J100 |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 25W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
L25J100 L25J100 |
L25J100 Specification Sheet
RESISTOR POWER 100 OHM 25W - L25J100 (L25J100-ND)
Related parts 100 Ohm 25W Chassis Mount Resistors Ohmite L25J100100 Ohm 25W Chassis Mount Resistors Ohmite L25J100
Order 'resistor power 100 ohm 25w - L25J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J100-ND.
100 Ohm 25W Chassis Mount Resistors Ohmite L25J100E
Order 'resistor power 100 ohm 25w - L25J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J100E-ND.
100 Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G3100
Order 'resistor power 100 ohm 25w - FRV0025G3100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K100-ND.
10.0 Ohm 25W Chassis Mount Resistors Ohmite L25J10RE
Order 'resistor power 10 ohm 25w - L25J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J10RE-ND.
10.0 Ohm 25W Chassis Mount Resistors Ohmite L25J10R
Order 'resistor power 10 ohm 25w - L25J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J10R-ND.
10.0 Ohm 25W Through Hole Resistors Ohmite TC025PA010RK
Order 'resistor power 10 ohm 25w - TC025PA010RK' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TC025PA010RK-ND.
1.00 Ohm 25W Chassis Mount Resistors Ohmite L25J1R0
Order 'resistor power 1 ohm 25w - L25J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J1R0-ND.
100 Ohm 25W Chassis Mount Resistors Huntington Electric Inc. FVT25-100
Order 'resistor ww power 100 ohm 25w - FVT25-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-100-ND.
10.0 Ohm 25W Chassis Mount Resistors Memcor-Truohm FRV0025G2100
Order 'resistor power 10 ohm 25w - FRV0025G2100' online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K10-ND.
100 Ohm 2.5W Through Hole Resistors Ohmite AW101KE
Order 'resistor 100 ohm 2.5w 400 joule - AW101KE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW101KE-ND.
100 Ohm 2.5W Through Hole Resistors Ohmite AW101K
Order 'resistor 100 ohm 2.5w 400 joule - AW101K' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number AW101K-ND.
100 Ohm 25W Through Hole Resistors Ohmite TBH25P100RJE
Order 'resistor 100 ohm 25w to220 - TBH25P100RJE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TBH25P100RJE-ND.
100 Ohm 25W Through Hole Resistors Ohmite TBH25P100RJ
Order 'resistor 100 ohm 25w to220 - TBH25P100RJ' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TBH25P100RJ-ND.
100 Ohm 25W Chassis Mount Resistors Ohmite 825F100E
Order 'res alum housed ww 100 ohm 25w - 825F100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F100E-ND.
100 Ohm 25W Chassis Mount Resistors Ohmite 825F100
Order 'res alum housed ww 100 ohm 25w - 825F100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 825F100-ND.
Options for 100 Ohm 25W Chassis Mount Resistors Ohmite L25J100
Send this link via E-Mail
Help With This Screen
