Keywords:





100 Ohm 225W Chassis Mount Resistors Ohmite L225J100E

RESISTOR POWER 100 OHM 225W - L225J100E - Resistors

Digi-Key Part Number L225J100E-ND
Price Break
1
25
100
Unit Price
15.99000
14.39000
12.79000
Extended Price
15.99
359.75
1279.00
Manufacturer Part NumberL225J100E
DescriptionRESISTOR POWER 100 OHM 225W
Quantity Available
All prices are in USD

Non-Stock

Purchase 100 Ohm 225W Chassis Mount Resistors Ohmite L225J100E
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100 Ohm 225W Chassis Mount Resistors Ohmite L225J100E
Technical/Catalog InformationL225J100E
VendorOhmite
CategoryResistors
Resistance In Ohms100
Power (Watts)225W
Tolerance±5%
Lead StyleLug Terminals
CaseBolt On
PackagingBulk
CompositionWirewound
Temperature Coefficient±260ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Voltage - Working (Calculated)*
Voltage - Withstanding*
Size / Dimension*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names L225J100E
L225J100E

L225J100E Specification Sheet

Image of RESISTOR POWER 100 OHM 225W - L225J100E

RESISTOR POWER 100 OHM 225W - L225J100E (L225J100E-ND) - Resistors

Related parts 100 Ohm 225W Chassis Mount Resistors Ohmite L225J100E
100 Ohm 225W Chassis Mount Resistors Ohmite L225J100E
 Order 'resistor power 100 ohm 225w - L225J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J100E-ND.
100 Ohm 225W Chassis Mount Resistors Ohmite L225J100
 Order 'resistor power 100 ohm 225w - L225J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J100-ND.
10.0 Ohm 225W Chassis Mount Resistors Ohmite L225J10RE
 Order 'resistor power 10 ohm 225w - L225J10RE' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J10RE-ND.
10.0 Ohm 225W Chassis Mount Resistors Ohmite L225J10R
 Order 'resistor power 10 ohm 225w - L225J10R' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J10R-ND.
1.00 Ohm 225W Chassis Mount Resistors Ohmite L225J1R0E
 Order 'resistor power 1.0 ohm 225w - L225J1R0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J1R0E-ND.
1.00 Ohm 225W Chassis Mount Resistors Ohmite L225J1R0
 Order 'resistor power 1.0 ohm 225w - L225J1R0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J1R0-ND.
100 Ohm 225W Chassis Mount Resistors Huntington Electric Inc. FVT200-100
 Order 'resistor ww power 100 ohm 225w - FVT200-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT200-100-ND.
100 Ohm 12W Through Hole Resistors Ohmite B12J100E
 Order 'resistor power 100 ohm 12w 5% - B12J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J100E-ND.
100 Ohm 12W Through Hole Resistors Ohmite B12J100
 Order 'resistor power 100 ohm 12w 5% - B12J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B12J100-ND.
100 Ohm 8W Through Hole Resistors Ohmite B8J100E
 Order 'resistor power 100 ohm 8w 5% - B8J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100E-ND.
100 Ohm 8W Through Hole Resistors Ohmite B8J100
 Order 'resistor power 100 ohm 8w 5% - B8J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number B8J100-ND.
100 Ohm 100W Chassis Mount Resistors Ohmite L100J100E
 Order 'resistor power 100 ohm 100w - L100J100E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J100E-ND.
100 Ohm 100W Chassis Mount Resistors Ohmite L100J100
 Order 'resistor power 100 ohm 100w - L100J100' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J100-ND.
1.00K Ohm 225W Chassis Mount Resistors Ohmite L225J1K0E
 Order 'resistor power 1.0k ohm 225w - L225J1K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J1K0E-ND.
1.00K Ohm 225W Chassis Mount Resistors Ohmite L225J1K0
 Order 'resistor power 1.0k ohm 225w - L225J1K0' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L225J1K0-ND.

Options for 100 Ohm 225W Chassis Mount Resistors Ohmite L225J100E
Send this link via E-Mail
Help With This Screen

RESISTOR POWER 100 OHM 225W - L225J100E
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RESISTOR POWER 100 OHM 225W - L225J100 Next: RESISTOR POWER 100 OHM 25W - FRV0025G3100
RESISTOR POWER 100 OHM 225W - L225J100E