Keywords:





CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MK-T - Capacitors

4.7µF Ceramic Capacitor Taiyo Yuden 0603 (1608 metric) 6.3V JMK107BJ475MK-T

Digi-Key Part Number 587-1944-2-ND
Price Break
4000
12000
28000
52000
100000
Unit Price
.07600
.05900
.05600
.05300
.05000
Extended Price
304.00
708.00
1568.00
2756.00
5000.00
Manufacturer Part NumberJMK107BJ475MK-T
DescriptionCAP CER 4.7UF 6.3V X5R 0603
Quantity Available 16000
All prices are in USD

Purchase 4.7µF Ceramic Capacitor Taiyo Yuden 0603 (1608 metric) 6.3V JMK107BJ475MK-T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 4.7µF Ceramic Capacitor Taiyo Yuden 0603 (1608 metric) 6.3V JMK107BJ475MK-T
Technical/Catalog InformationJMK107BJ475MK-T
VendorTaiyo Yuden
CategoryCapacitors
Capacitance4.7µF
Voltage - Rated 6.3V
Tolerance±20%
Package / Case0603 (1608 metric)
Temperature CoefficientX5R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 85°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names JMK107BJ475MK T
JMK107BJ475MKT
587 1944 2 ND
58719442ND
587-1944-2

JMK107BJ475MK-T Specification Sheet

Image of CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MK-T

CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MK-T (587-1944-2-ND) - Capacitors

Related parts 4.7µF Ceramic Capacitor Taiyo Yuden 0603 (1608 metric) 6.3V JMK107BJ475MK-T
CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MK-T
 Order 'cap cer 4.7uf 6.3v x5r 0603 - JMK107BJ475MK-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1944-2-ND.
CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MK-T
 Order 'cap cer 4.7uf 6.3v x5r 0603 - JMK107BJ475MK-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1944-1-ND.
CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MK-T
 Order 'cap cer 4.7uf 6.3v x5r 0603 - JMK107BJ475MK-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1944-6-ND.
CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MA-T
 Order 'cap cer 4.7uf 6.3v x5r 0603 - JMK107BJ475MA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1255-1-ND.
CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MA-T
 Order 'cap cer 4.7uf 6.3v x5r 0603 - JMK107BJ475MA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1255-2-ND.
CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475KA-T
 Order 'cap cer 4.7uf 6.3v x5r 0603 - JMK107BJ475KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1785-1-ND.
CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475KA-T
 Order 'cap cer 4.7uf 6.3v x5r 0603 - JMK107BJ475KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1785-2-ND.
CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475KA-T
 Order 'cap cer 4.7uf 6.3v x5r 0603 - JMK107BJ475KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1785-6-ND.
CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MA-T
 Order 'cap cer 4.7uf 6.3v x5r 0603 - JMK107BJ475MA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1255-6-ND.
CAP CER 2.2UF 6.3V X5R 0603 - JMK107BJ225KA-T
 Order 'cap cer 2.2uf 6.3v x5r 0603 - JMK107BJ225KA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1254-1-ND.
CAP CER 2.2UF 6.3V X5R 0603 - JMK107BJ225KA-T
 Order 'cap cer 2.2uf 6.3v x5r 0603 - JMK107BJ225KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1254-2-ND.
CAP CER 10UF 6.3V X5R 0603 - JMK107BJ106MA-T
 Order 'cap cer 10uf 6.3v x5r 0603 - JMK107BJ106MA-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1256-1-ND.
CAP CER 10UF 6.3V X5R 0603 - JMK107BJ106MA-T
 Order 'cap cer 10uf 6.3v x5r 0603 - JMK107BJ106MA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1256-2-ND.
CAP CERM .47UF 6.3V X5R 0603 - JMK107BJ474KK-T
 Order 'cap cerm .47uf 6.3v x5r 0603 - JMK107BJ474KK-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number JMK107BJ474KK-T-ND.
CAP CERM .47UF 6.3V X5R 0603 - JMK107BJ474MK-T
 Order 'cap cerm .47uf 6.3v x5r 0603 - JMK107BJ474MK-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number JMK107BJ474MK-T-ND.

Options for 4.7µF Ceramic Capacitor Taiyo Yuden 0603 (1608 metric) 6.3V JMK107BJ475MK-T
Send this link via E-Mail
Help With This Screen

CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MK-T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MA-T Next: CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MK-T
CAP CER 4.7UF 6.3V X5R 0603 - JMK107BJ475MK-T