CAP CERM 1.0UF 6.3V X5R 0603 - JMK107BJ105KK-T - Capacitors
| Digi-Key Part Number | 587-1993-2-ND |
4000 12000 28000 52000 100000 |
.02900 .02200 .02100 .02000 .01900 |
Extended Price
116.00 264.00 588.00 1040.00 1900.00 |
| Manufacturer Part Number | JMK107BJ105KK-T | |||
| Description | CAP CERM 1.0UF 6.3V X5R 0603 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | JMK107BJ105KK-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Capacitance | 1.0µF |
| Voltage - Rated | 6.3V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
JMK107BJ105KK T JMK107BJ105KKT 587 1993 2 ND 58719932ND 587-1993-2 |
JMK107BJ105KK-T Specification Sheet
CAP CERM 1.0UF 6.3V X5R 0603 - JMK107BJ105KK-T (587-1993-2-ND) - Capacitors
Related parts Capacitors :CAP CERM 1.0UF 6.3V X5R 0603 - JMK107BJ105KK-T
Order 'cap cerm 1.0uf 6.3v x5r 0603 - JMK107BJ105KK-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1993-2-ND.
CAP CERM 1.0UF 6.3V X5R 0603 - JMK107BJ105KK-T
Order 'cap cerm 1.0uf 6.3v x5r 0603 - JMK107BJ105KK-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1993-1-ND.
CAP CERM 1.0UF 6.3V X5R 0603 - JMK107BJ105KK-T
Order 'cap cerm 1.0uf 6.3v x5r 0603 - JMK107BJ105KK-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1993-6-ND.
CAP CERM 10UF 4.0V X5R 0603 - AMK107BJ106MA-T
Order 'cap cerm 10uf 4.0v x5r 0603 - AMK107BJ106MA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AMK107BJ106MA-T-ND.
CAP CERM 2.2UF 4.0V X5R 0603 - AMK107BJ225KV-T
Order 'cap cerm 2.2uf 4.0v x5r 0603 - AMK107BJ225KV-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AMK107BJ225KV-T-ND.
CAP CERM 2.2UF 4.0V X5R 0603 - AMK107BJ225MV-T
Order 'cap cerm 2.2uf 4.0v x5r 0603 - AMK107BJ225MV-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AMK107BJ225MV-T-ND.
CAP CERM 4.7UF 4.0V X5R 0603 - AMK107BJ475MA-T
Order 'cap cerm 4.7uf 4.0v x5r 0603 - AMK107BJ475MA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number AMK107BJ475MA-T-ND.
CAP CERM 100PF 16V X5R 0603 - EMK063BJ101KP-F
Order 'cap cerm 100pf 16v x5r 0603 - EMK063BJ101KP-F' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK063BJ101KP-F-ND.
CAP CERM 1.0UF 16V X5R 0603 - EMK107BJ105MA-T
Order 'cap cerm 1.0uf 16v x5r 0603 - EMK107BJ105MA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK107BJ105MA-T-ND.
CAP CERM .15UF 16V X5R 0603 - EMK107BJ154KA-T
Order 'cap cerm .15uf 16v x5r 0603 - EMK107BJ154KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK107BJ154KA-T-ND.
CAP CERM .15UF 16V X5R 0603 - EMK107BJ154MA-T
Order 'cap cerm .15uf 16v x5r 0603 - EMK107BJ154MA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK107BJ154MA-T-ND.
CAP CERM 33000PF 35V X5R 0603 - GMK107BJ333KA-T
Order 'cap cerm 33000pf 35v x5r 0603 - GMK107BJ333KA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number GMK107BJ333KA-T-ND.
CAP CERM 33000PF 35V X5R 0603 - GMK107BJ333MA-T
Order 'cap cerm 33000pf 35v x5r 0603 - GMK107BJ333MA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number GMK107BJ333MA-T-ND.
CAP CERM 47000PF 35V X5R 0603 - GMK107BJ473MA-T
Order 'cap cerm 47000pf 35v x5r 0603 - GMK107BJ473MA-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number GMK107BJ473MA-T-ND.
CAP CERM 1.0UF 6.3V X5R 0603 - JMK107BJ105MK-T
Order 'cap cerm 1.0uf 6.3v x5r 0603 - JMK107BJ105MK-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number JMK107BJ105MK-T-ND.
Send this link via E-Mail
Help With This Screen