RES 1.0K OHM 10W 5% CAP MNT - GW10J1K00E - Resistors
| Digi-Key Part Number | GW10J1K00E-ND |
1 25 50 100 500 |
5.91000 3.76240 3.69800 3.64110 3.30590 |
Extended Price
5.91 94.06 184.90 364.11 1652.95 |
| Manufacturer Part Number | GW10J1K00E | |||
| Description | RES 1.0K OHM 10W 5% CAP MNT | |||
| Quantity Available | 63 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GW10J1K00E |
| Vendor | Ohmite |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 685V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GW10J1K00E GW10J1K00E |
GW10J1K00E Specification Sheet
RES 1.0K OHM 10W 5% CAP MNT - GW10J1K00E (GW10J1K00E-ND) - Resistors
Related parts Resistors:RES 1.0K OHM 10W 5% CAP MNT - GW10J1K00E
Order 'res 1.0k ohm 10w 5% cap mnt - GW10J1K00E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J1K00E-ND.
RES 10K OHM 10W 5% CAP MNT - GW10J10K0E
Order 'res 10k ohm 10w 5% cap mnt - GW10J10K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J10K0E-ND.
RES 15K OHM 10W 5% CAP MNT - GW10J15K0E
Order 'res 15k ohm 10w 5% cap mnt - GW10J15K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J15K0E-ND.
RES 20K OHM 10W 5% CAP MNT - GW10J20K0E
Order 'res 20k ohm 10w 5% cap mnt - GW10J20K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J20K0E-ND.
RES 25K OHM 10W 5% CAP MNT - GW10J25K0E
Order 'res 25k ohm 10w 5% cap mnt - GW10J25K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J25K0E-ND.
RES 2.5K OHM 10W 5% CAP MNT - GW10J2K50E
Order 'res 2.5k ohm 10w 5% cap mnt - GW10J2K50E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J2K50E-ND.
RES 40K OHM 10W 5% CAP MNT - GW10J40K0E
Order 'res 40k ohm 10w 5% cap mnt - GW10J40K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J40K0E-ND.
RES 50K OHM 10W 5% CAP MNT - GW10J50K0E
Order 'res 50k ohm 10w 5% cap mnt - GW10J50K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J50K0E-ND.
RES 5.0K OHM 10W 5% CAP MNT - GW10J5K00E
Order 'res 5.0k ohm 10w 5% cap mnt - GW10J5K00E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J5K00E-ND.
RES 75K OHM 10W 5% CAP MNT - GW10J75K0E
Order 'res 75k ohm 10w 5% cap mnt - GW10J75K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J75K0E-ND.
RES 7.5K OHM 10W 5% CAP MNT - GW10J7K50E
Order 'res 7.5k ohm 10w 5% cap mnt - GW10J7K50E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW10J7K50E-ND.
RES 10K OHM 13W 5% CAP MNT - GW13J10K0E
Order 'res 10k ohm 13w 5% cap mnt - GW13J10K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW13J10K0E-ND.
RES 15K OHM 13W 5% CAP MNT - GW13J15K0E
Order 'res 15k ohm 13w 5% cap mnt - GW13J15K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW13J15K0E-ND.
RES 1.0K OHM 13W 5% CAP MNT - GW13J1K00E
Order 'res 1.0k ohm 13w 5% cap mnt - GW13J1K00E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW13J1K00E-ND.
RES 20K OHM 13W 5% CAP MNT - GW13J20K0E
Order 'res 20k ohm 13w 5% cap mnt - GW13J20K0E' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number GW13J20K0E-ND.
Send this link via E-Mail
Help With This Screen