RES WW POWER 20 OHM 8W 5% - FVTS5-20 - Resistors
| Digi-Key Part Number | FVTS5-20-ND |
1 25 100 250 500 1000 |
2.75000 2.35000 1.80000 1.60000 1.45000 1.33000 |
Extended Price
2.75 58.75 180.00 400.00 725.00 1330.00 |
| Manufacturer Part Number | FVTS5-20 | |||
| Description | RES WW POWER 20 OHM 8W 5% | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FVTS5-20 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 20.0 |
| Power (Watts) | 8W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±260ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FVTS5 20 FVTS520 |
FVTS5-20 Specification Sheet
RES WW POWER 20 OHM 8W 5% - FVTS5-20 (FVTS5-20-ND) - Resistors
Related parts Resistors:RES WW POWER 10.0K OHM 8W 5% - FVTS5-10.0K
Order 'res ww power 10.0k ohm 8w 5% - FVTS5-10.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-10.0K-ND.
RES WW POWER 100 OHM 8W 5% - FVTS5-100
Order 'res ww power 100 ohm 8w 5% - FVTS5-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-100-ND.
RES WW POWER 1.0K OHM 8W 5% - FVTS5-1.0K
Order 'res ww power 1.0k ohm 8w 5% - FVTS5-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-1.0K-ND.
RES WW POWER 10 OHM 8W 5% - FVTS5-10
Order 'res ww power 10 ohm 8w 5% - FVTS5-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-10-ND.
RES WW POWER 1.25K OHM 8W 5% - FVTS5-1.25K
Order 'res ww power 1.25k ohm 8w 5% - FVTS5-1.25K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-1.25K-ND.
RES WW POWER 125 OHM 8W 5% - FVTS5-125
Order 'res ww power 125 ohm 8w 5% - FVTS5-125' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-125-ND.
RES WW POWER 1.2K OHM 8W 5% - FVTS5-1.2K
Order 'res ww power 1.2k ohm 8w 5% - FVTS5-1.2K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-1.2K-ND.
RES WW POWER 150 OHM 8W 5% - FVTS5-150
Order 'res ww power 150 ohm 8w 5% - FVTS5-150' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-150-ND.
RES WW POWER 1.5K OHM 8W 5% - FVTS5-1.5K
Order 'res ww power 1.5k ohm 8w 5% - FVTS5-1.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-1.5K-ND.
RES WW POWER 15 OHM 8W 5% - FVTS5-15
Order 'res ww power 15 ohm 8w 5% - FVTS5-15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-15-ND.
RES WW POWER 200 OHM 8W 5% - FVTS5-200
Order 'res ww power 200 ohm 8w 5% - FVTS5-200' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-200-ND.
RES WW POWER 2.0K OHM 8W 5% - FVTS5-2.0K
Order 'res ww power 2.0k ohm 8w 5% - FVTS5-2.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-2.0K-ND.
RES WW POWER 250 OHM 8W 5% - FVTS5-250
Order 'res ww power 250 ohm 8w 5% - FVTS5-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-250-ND.
RES WW POWER 2.5K OHM 8W 5% - FVTS5-2.5K
Order 'res ww power 2.5k ohm 8w 5% - FVTS5-2.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-2.5K-ND.
RES WW POWER 25 OHM 8W 5% - FVTS5-25
Order 'res ww power 25 ohm 8w 5% - FVTS5-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS5-25-ND.
Send this link via E-Mail
Help With This Screen