RES WW POWER 9.0K OHM 12W 5% - FVTS10-9.0K - Resistors
9.00K Ohm 12W Chassis Mount Resistors Huntington Electric Inc. FVTS10-9.0K
| Digi-Key Part Number | FVTS10-9.0K-ND |
1 25 100 250 500 1000 |
3.25000 2.77320 2.12400 1.88800 1.71100 1.56940 |
Extended Price
3.25 69.33 212.40 472.00 855.50 1569.40 |
| Manufacturer Part Number | FVTS10-9.0K | |||
| Description | RES WW POWER 9.0K OHM 12W 5% | |||
| Quantity Available | 169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FVTS10-9.0K |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 9.00K |
| Power (Watts) | 12W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FVTS10 9 0K FVTS1090K |
FVTS10-9.0K Specification Sheet
RES WW POWER 9.0K OHM 12W 5% - FVTS10-9.0K (FVTS10-9.0K-ND) - Resistors
Related parts 9.00K Ohm 12W Chassis Mount Resistors Huntington Electric Inc. FVTS10-9.0KRES WW POWER 10.0K OHM 12W 5% - FVTS10-10.0K
Order 'res ww power 10.0k ohm 12w 5% - FVTS10-10.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-10.0K-ND.
RES WW POWER 100 OHM 12W 5% - FVTS10-100
Order 'res ww power 100 ohm 12w 5% - FVTS10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-100-ND.
RES WW POWER 1.0K OHM 12W 5% - FVTS10-1.0K
Order 'res ww power 1.0k ohm 12w 5% - FVTS10-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-1.0K-ND.
RES WW POWER 10 OHM 12W 5% - FVTS10-10
Order 'res ww power 10 ohm 12w 5% - FVTS10-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-10-ND.
RES WW POWER 12.0K OHM 12W 5% - FVTS10-12.0K
Order 'res ww power 12.0k ohm 12w 5% - FVTS10-12.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-12.0K-ND.
RES WW POWER 1.25K OHM 12W 5% - FVTS10-1.25K
Order 'res ww power 1.25k ohm 12w 5% - FVTS10-1.25K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-1.25K-ND.
RES WW POWER 125 OHM 12W 5% - FVTS10-125
Order 'res ww power 125 ohm 12w 5% - FVTS10-125' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-125-ND.
RES WW POWER 1.2K OHM 12W 5% - FVTS10-1.2K
Order 'res ww power 1.2k ohm 12w 5% - FVTS10-1.2K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-1.2K-ND.
RES WW POWER 15.0K OHM 12W 5% - FVTS10-15.0K
Order 'res ww power 15.0k ohm 12w 5% - FVTS10-15.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-15.0K-ND.
RES WW POWER 150 OHM 12W 5% - FVTS10-150
Order 'res ww power 150 ohm 12w 5% - FVTS10-150' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-150-ND.
RES WW POWER 1.5K OHM 12W 5% - FVTS10-1.5K
Order 'res ww power 1.5k ohm 12w 5% - FVTS10-1.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-1.5K-ND.
RES WW POWER 15 OHM 12W 5% - FVTS10-15
Order 'res ww power 15 ohm 12w 5% - FVTS10-15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-15-ND.
RES WW POWER 20.0K OHM 12W 5% - FVTS10-20.0K
Order 'res ww power 20.0k ohm 12w 5% - FVTS10-20.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-20.0K-ND.
RES WW POWER 200 OHM 12W 5% - FVTS10-200
Order 'res ww power 200 ohm 12w 5% - FVTS10-200' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-200-ND.
RES WW POWER 2.0K OHM 12W 5% - FVTS10-2.0K
Order 'res ww power 2.0k ohm 12w 5% - FVTS10-2.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVTS10-2.0K-ND.
Options for 9.00K Ohm 12W Chassis Mount Resistors Huntington Electric Inc. FVTS10-9.0K
Send this link via E-Mail
Help With This Screen
