10.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-10
RESISTOR WW POWER 10 OHM 50W - FVT50-10 - Resistors
| Digi-Key Part Number | FVT50-10-ND |
1 5 25 100 250 500 |
5.02000 4.23800 3.63320 2.85450 2.46524 2.30090 |
Extended Price
5.02 21.19 90.83 285.45 616.31 1150.45 |
| Manufacturer Part Number | FVT50-10 | |||
| Description | RESISTOR WW POWER 10 OHM 50W | |||
| Quantity Available | 257 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FVT50-10 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 50W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FVT50 10 FVT5010 |
FVT50-10 Specification Sheet
RESISTOR WW POWER 10 OHM 50W - FVT50-10 (FVT50-10-ND) - Resistors
Related parts 10.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-10100 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-100
Order 'resistor ww power 100 ohm 50w - FVT50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-100-ND.
1.00K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-1.0K
Order 'resistor ww power 1.0k ohm 50w - FVT50-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-1.0K-ND.
2.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-2.0
Order 'resistor ww power 2.0 ohm 50w - FVT50-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-2.0-ND.
25.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-25
Order 'resistor ww power 25 ohm 50w - FVT50-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-25-ND.
3.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-3.0
Order 'resistor ww power 3.0 ohm 50w - FVT50-3.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-3.0-ND.
500 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-500
Order 'resistor ww power 500 ohm 50w - FVT50-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-500-ND.
5.00K Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-5.0K
Order 'resistor ww power 5.0k ohm 50w - FVT50-5.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-5.0K-ND.
50.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-50
Order 'resistor ww power 50 ohm 50w - FVT50-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-50-ND.
5.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-5.0
Order 'resistor ww power 5.0 ohm 50w - FVT50-5.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-5.0-ND.
50.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-50C-C3.5
Order 'resistor ww power 50 ohm 50w - FVT50-50C-C3.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-50C-C3.5-ND.
1.00 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-1.0
Order 'resistor ww power 1.0 ohm 50w - FVT50-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-1.0-ND.
10.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-10
Order 'resistor ww power 10 ohm 50w - FVT50-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT50-10-ND.
Huntington Electric Inc. 10.0 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-10
Order 'resistor power adj 10 ohm 50w - AVT50-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-10-ND.
Huntington Electric Inc. 1.00 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-1.0
Order 'resistor power adj 1.0 ohm 50w - AVT50-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-1.0-ND.
Huntington Electric Inc. 100 Ohm Adjustable Power Resistor Potentiometers, Variable Resistors Slide Turn AVT50-100
Order 'resistor power adj 100 ohm 50w - AVT50-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVT50-100-ND.
Options for 10.0 Ohm 50W Chassis Mount Resistors Huntington Electric Inc. FVT50-10
Send this link via E-Mail
Help With This Screen
