RESISTOR WW POWER 10 OHM 25W - FVT25-10 - Resistors
| Digi-Key Part Number | FVT25-10-ND |
1 5 25 100 250 500 |
3.45000 2.91600 2.49920 1.96350 1.69576 1.58270 |
Extended Price
3.45 14.58 62.48 196.35 423.94 791.35 |
| Manufacturer Part Number | FVT25-10 | |||
| Description | RESISTOR WW POWER 10 OHM 25W | |||
| Quantity Available | 188 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FVT25-10 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 10.0 |
| Power (Watts) | 25W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±400ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FVT25 10 FVT2510 |
FVT25-10 Specification Sheet
RESISTOR WW POWER 10 OHM 25W - FVT25-10 (FVT25-10-ND) - Resistors
Related parts Resistors :RESISTOR WW POWER 10.0K OHM 25W - FVT25-10K
Order 'resistor ww power 10.0k ohm 25w - FVT25-10K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-10.0K-ND.
RESISTOR WW POWER 100 OHM 25W - FVT25-100
Order 'resistor ww power 100 ohm 25w - FVT25-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-100-ND.
RESISTOR WW POWER 1.0K OHM 25W - FVT25-1.0K
Order 'resistor ww power 1.0k ohm 25w - FVT25-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-1.0K-ND.
RESISTOR WW POWER 12.0K OHM 25W - FVT25-12K
Order 'resistor ww power 12.0k ohm 25w - FVT25-12K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-12.0K-ND.
RESISTOR WW POWER 2.0 OHM 25W - FVT25-2.0
Order 'resistor ww power 2.0 ohm 25w - FVT25-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-2.0-ND.
RESISTOR WW POWER 25.0K OHM 25W - FVT25-25K
Order 'resistor ww power 25.0k ohm 25w - FVT25-25K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-25.0K-ND.
RESISTOR WW POWER 2.5K OHM 25W - FVT25-2.5K
Order 'resistor ww power 2.5k ohm 25w - FVT25-2.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-2.5K-ND.
RESISTOR WW POWER 25 OHM 25W - FVT25-25
Order 'resistor ww power 25 ohm 25w - FVT25-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-25-ND.
RESISTOR WW POWER 3.0 OHM 25W - FVT25-3.0
Order 'resistor ww power 3.0 ohm 25w - FVT25-3.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-3.0-ND.
RESISTOR WW POWER 4.0K OHM 25W - FVT25-4.0K
Order 'resistor ww power 4.0k ohm 25w - FVT25-4.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-4.0K-ND.
RESISTOR WW POWER 50.0K OHM 25W - FVT25-50K
Order 'resistor ww power 50.0k ohm 25w - FVT25-50K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-50.0K-ND.
RESISTOR WW POWER 500 OHM 25W - FVT25-500
Order 'resistor ww power 500 ohm 25w - FVT25-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-500-ND.
RESISTOR WW POWER 5.0K OHM 25W - FVT25-5.0K
Order 'resistor ww power 5.0k ohm 25w - FVT25-5.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-5.0K-ND.
RESISTOR WW POWER 750 OHM 25W - FVT25-750
Order 'resistor ww power 750 ohm 25w - FVT25-750' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-750-ND.
RESISTOR WW POWER 10 OHM 25W - FVT25-10
Order 'resistor ww power 10 ohm 25w - FVT25-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT25-10-ND.
Send this link via E-Mail
Help With This Screen
