RESISTOR WW POWER 15 OHM 100W - FVT100-15 - Resistors
| Digi-Key Part Number | FVT100-15-ND |
75 |
5.98507 |
Extended Price
448.88 |
| Manufacturer Part Number | FVT100-15 | |||
| Description | RESISTOR WW POWER 15 OHM 100W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FVT100-15 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 100W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 1000V |
| Temperature Coefficient | ±400ppm/°C |
| Other Names |
FVT100 15 FVT10015 |
FVT100-15 Specification Sheet
RESISTOR WW POWER 15 OHM 100W - FVT100-15 (FVT100-15-ND) - Resistors
Related parts Resistors :RESISTOR WW POWER 100 OHM 100W - FVT100-100
Order 'resistor ww power 100 ohm 100w - FVT100-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-100-ND.
RESISTOR WW POWER 1.0K OHM 100W - FVT100-1.0K
Order 'resistor ww power 1.0k ohm 100w - FVT100-1.0K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-1.0K-ND.
RESISTOR WW POWER 1.0 OHM 100W - FVT100-1.0
Order 'resistor ww power 1.0 ohm 100w - FVT100-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-1.0-ND.
RESISTOR WW POWER 10 OHM 100W - FVT100-10
Order 'resistor ww power 10 ohm 100w - FVT100-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-10-ND.
RESISTOR WW POWER 2.0 OHM 100W - FVT100-2.0
Order 'resistor ww power 2.0 ohm 100w - FVT100-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-2.0-ND.
RESISTOR WW POWER 250 OHM 100W - FVT100-250
Order 'resistor ww power 250 ohm 100w - FVT100-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-250-ND.
RESISTOR WW POWER 50 OHM 100W - FVT100-50
Order 'resistor ww power 50 ohm 100w - FVT100-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-50-ND.
RESISTOR WW POWER 5.0 OHM 100W - FVT100-5.0
Order 'resistor ww power 5.0 ohm 100w - FVT100-5.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-5.0-ND.
RESISTOR WW POWER 15 OHM 100W - FVT100-15
Order 'resistor ww power 15 ohm 100w - FVT100-15' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT100-15-ND.
RESISTOR WW POWER 700 OHM 5W - ALVR-5-700
Order 'resistor ww power 700 ohm 5w - ALVR-5-700' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number ALVR-5-700-ND.
RESISTOR WW POWER 100 OHM 225W - FVT200-100
Order 'resistor ww power 100 ohm 225w - FVT200-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT200-100-ND.
RESISTOR WW POWER 10 OHM 225W - FVT200-10
Order 'resistor ww power 10 ohm 225w - FVT200-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT200-10-ND.
RESISTOR WW POWER 1.0 OHM 225W - FVT200-1.0
Order 'resistor ww power 1.0 ohm 225w - FVT200-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT200-1.0-ND.
RESISTOR WW POWER 250 OHM 225W - FVT200-250
Order 'resistor ww power 250 ohm 225w - FVT200-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT200-250-ND.
RESISTOR WW POWER 3.0 OHM 225W - FVT200-3.0
Order 'resistor ww power 3.0 ohm 225w - FVT200-3.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVT200-3.0-ND.
Send this link via E-Mail
Help With This Screen