RES EDGEWOUND FIX 12 OHM 300W - FVE300-12 - Resistors
12.0 Ohm 300W Chassis Mount Resistors Huntington Electric Inc. FVE300-12
| Digi-Key Part Number | FVE300-12-ND |
1 10 25 100 |
17.31000 15.55000 13.16720 10.03200 |
Extended Price
17.31 155.50 329.18 1003.20 |
| Manufacturer Part Number | FVE300-12 | |||
| Description | RES EDGEWOUND FIX 12 OHM 300W | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FVE300-12 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 12.0 |
| Power (Watts) | 300W |
| Tolerance | ±10% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FVE300 12 FVE30012 |
FVE300-12 Specification Sheet
RES EDGEWOUND FIX 12 OHM 300W - FVE300-12 (FVE300-12-ND) - Resistors
Related parts 12.0 Ohm 300W Chassis Mount Resistors Huntington Electric Inc. FVE300-12RES EDGEWOUND FIX 10 OHM 300W - FVE300-10
Order 'res edgewound fix 10 ohm 300w - FVE300-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-10-ND.
RES EDGEWOUND FIX 16 OHM 300W - FVE300-16
Order 'res edgewound fix 16 ohm 300w - FVE300-16' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-16-ND.
RES EDGEWOUND FIX 2.0 OHM 300W - FVE300-2.0
Order 'res edgewound fix 2.0 ohm 300w - FVE300-2.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-2.0-ND.
RES EDGEWOUND FIX 20 OHM 300W - FVE300-20
Order 'res edgewound fix 20 ohm 300w - FVE300-20' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-20-ND.
RES EDGEWOUND FIX 5.0 OHM 300W - FVE300-5.0
Order 'res edgewound fix 5.0 ohm 300w - FVE300-5.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-5.0-ND.
RES EDGEWOUND FIX .50 OHM 300W - FVE300-.50
Order 'res edgewound fix .50 ohm 300w - FVE300-.50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-.50-ND.
RES EDGEWOUND FIX 8.0 OHM 300W - FVE300-8.0
Order 'res edgewound fix 8.0 ohm 300w - FVE300-8.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-8.0-ND.
RES EDGEWOUND FIX 1.2 OHM 300W - FVE300-1.2
Order 'res edgewound fix 1.2 ohm 300w - FVE300-1.2' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-1.2-ND.
RES EDGEWOUND FIX 12 OHM 300W - FVE300-12
Order 'res edgewound fix 12 ohm 300w - FVE300-12' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-12-ND.
RES EDGEWOOD FIX .60 OHM 300W - FVE300-.6
Order 'res edgewood fix .60 ohm 300w - FVE300-.6' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-.6-ND.
RES EDGEWOOD FIX .70 OHM 300W - FVE300-.7
Order 'res edgewood fix .70 ohm 300w - FVE300-.7' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-.7-ND.
RES EDGEWOOD FIX .80 OHM 300W - FVE300-.8
Order 'res edgewood fix .80 ohm 300w - FVE300-.8' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FVE300-.8-ND.
RES EDGEWOUND ADJ 1.0 OHM 300W - AVE300-1.0
Order 'res edgewound adj 1.0 ohm 300w - AVE300-1.0' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVE300-1.0-ND.
RES EDGEWOUND ADJ .10 OHM 300W - AVE300-.10
Order 'res edgewound adj .10 ohm 300w - AVE300-.10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVE300-.10-ND.
RES EDGEWOUND ADJ .16 OHM 300W - AVE300-.16
Order 'res edgewound adj .16 ohm 300w - AVE300-.16' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number AVE300-.16-ND.
Options for 12.0 Ohm 300W Chassis Mount Resistors Huntington Electric Inc. FVE300-12
Send this link via E-Mail
Help With This Screen
