RES 500 OHM 20W OVAL SILICONE - FSOT20-500 - Resistors
500 Ohm 20W Chassis Mount Resistors Huntington Electric Inc. FSOT20-500
| Digi-Key Part Number | FSOT20-500-ND |
1 10 50 100 250 500 1000 5000 |
5.25000 4.20000 3.46500 3.25500 3.15000 3.04500 2.94000 2.67750 |
Extended Price
5.25 42.00 173.25 325.50 787.50 1522.50 2940.00 13387.50 |
| Manufacturer Part Number | FSOT20-500 | |||
| Description | RES 500 OHM 20W OVAL SILICONE | |||
| Quantity Available | 99 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FSOT20-500 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals |
| Case | Bolt On |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FSOT20 500 FSOT20500 |
FSOT20-500 Specification Sheet
RES 500 OHM 20W OVAL SILICONE - FSOT20-500 (FSOT20-500-ND) - Resistors
Related parts 500 Ohm 20W Chassis Mount Resistors Huntington Electric Inc. FSOT20-500RES 50 OHM 20W OVAL SILICONE - FSOT20-50
Order 'res 50 ohm 20w oval silicone - FSOT20-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-50-ND.
RES 100 OHM 20W OVAL SILICONE - FSOT20-100
Order 'res 100 ohm 20w oval silicone - FSOT20-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-100-ND.
RES 10 OHM 20W OVAL SILICONE - FSOT20-10
Order 'res 10 ohm 20w oval silicone - FSOT20-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-10-ND.
RES 1.0K OHM 20W OVAL SILICONE - FSOT20-1K
Order 'res 1.0k ohm 20w oval silicone - FSOT20-1K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-1K-ND.
RES 1.0 OHM 20W OVAL SILICONE - FSOT20-1
Order 'res 1.0 ohm 20w oval silicone - FSOT20-1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-1-ND.
RES 250 OHM 20W OVAL SILICONE - FSOT20-250
Order 'res 250 ohm 20w oval silicone - FSOT20-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-250-ND.
RES 2.5K OHM 20W OVAL SILICONE - FSOT20-2.5K
Order 'res 2.5k ohm 20w oval silicone - FSOT20-2.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-2.5K-ND.
RES 25 OHM 20W OVAL SILICONE - FSOT20-25
Order 'res 25 ohm 20w oval silicone - FSOT20-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-25-ND.
RES .25 OHM 20W OVAL SILICONE - FSOT20-.25
Order 'res .25 ohm 20w oval silicone - FSOT20-.25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-.25-ND.
RES 5.0K OHM 20W OVAL SILICONE - FSOT20-5K
Order 'res 5.0k ohm 20w oval silicone - FSOT20-5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-5K-ND.
RES .50 OHM 20W OVAL SILICONE - FSOT20-.5
Order 'res .50 ohm 20w oval silicone - FSOT20-.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-.5-ND.
RES 5.0 OHM 20W OVAL SILICONE - FSOT20-5
Order 'res 5.0 ohm 20w oval silicone - FSOT20-5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-5-ND.
RES 500 OHM 20W OVAL SILICONE - FSOT20-500
Order 'res 500 ohm 20w oval silicone - FSOT20-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FSOT20-500-ND.
RES 50 OHM 20W 5% SILICONE PCB - FS20-50
Order 'res 50 ohm 20w 5% silicone pcb - FS20-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-50-ND.
RES 50 OHM 20W 5% SILICONE PCB - FS20S-50
Order 'res 50 ohm 20w 5% silicone pcb - FS20S-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20S-50-ND.
Options for 500 Ohm 20W Chassis Mount Resistors Huntington Electric Inc. FSOT20-500
Send this link via E-Mail
Help With This Screen
