RES 100 OHM 7W 5% SILICONE PCB - FS5-100
| Digi-Key Part Number | FS5-100-ND |
1 10 50 100 250 500 1000 5000 |
4.60000 3.68000 3.03600 2.85200 2.76000 2.66800 2.57600 2.34600 |
Extended Price
4.60 36.80 151.80 285.20 690.00 1334.00 2576.00 11730.00 |
| Manufacturer Part Number | FS5-100 | |||
| Description | RES 100 OHM 7W 5% SILICONE PCB | |||
| Quantity Available | 46 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS5-100 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 7W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±260ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FS5 100 FS5100 |
FS5-100 Specification Sheet
RES 100 OHM 7W 5% SILICONE PCB - FS5-100 (FS5-100-ND)
Related parts :RES 10 OHM 7W 5% SILICONE PCB - FS5-10
Order 'res 10 ohm 7w 5% silicone pcb - FS5-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-10-ND.
RES 1.0 OHM 7W 5% SILICONE PCB - FS5-1
Order 'res 1.0 ohm 7w 5% silicone pcb - FS5-1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-1-ND.
RES 1.0K OHM 7W 5% SILICONE PCB - FS5-1K
Order 'res 1.0k ohm 7w 5% silicone pcb - FS5-1K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-1K-ND.
RES .10 OHM 7W 5% SILICONE PCB - FS5-.1
Order 'res .10 ohm 7w 5% silicone pcb - FS5-.1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-.1-ND.
RES 250 OHM 7W 5% SILICONE PCB - FS5-250
Order 'res 250 ohm 7w 5% silicone pcb - FS5-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-250-ND.
RES 2.5K OHM 7W 5% SILICONE PCB - FS5-2.5K
Order 'res 2.5k ohm 7w 5% silicone pcb - FS5-2.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-2.5K-ND.
RES 25 OHM 7W 5% SILICONE PCB - FS5-25
Order 'res 25 ohm 7w 5% silicone pcb - FS5-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-25-ND.
RES 500 OHM 7W 5% SILICONE PCB - FS5-500
Order 'res 500 ohm 7w 5% silicone pcb - FS5-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-500-ND.
RES 50 OHM 7W 5% SILICONE PCB - FS5-50
Order 'res 50 ohm 7w 5% silicone pcb - FS5-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-50-ND.
RES 5.0K OHM 7W 5% SILICONE PCB - FS5-5K
Order 'res 5.0k ohm 7w 5% silicone pcb - FS5-5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-5K-ND.
RES .50 OHM 7W 5% SILICONE PCB - FS5-.5
Order 'res .50 ohm 7w 5% silicone pcb - FS5-.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-.5-ND.
RES 5.0 OHM 7W 5% SILICONE PCB - FS5-5
Order 'res 5.0 ohm 7w 5% silicone pcb - FS5-5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-5-ND.
RES 100 OHM 7W 5% SILICONE PCB - FS5-100
Order 'res 100 ohm 7w 5% silicone pcb - FS5-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS5-100-ND.
RES 100 OHM 10W 5% SILICONE PCB - FS10-100
Order 'res 100 ohm 10w 5% silicone pcb - FS10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-100-ND.
RES 100 OHM 20W 5% SILICONE PCB - FS20-100
Order 'res 100 ohm 20w 5% silicone pcb - FS20-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-100-ND.
Send this link via E-Mail
Help With This Screen
