RES 1.0 OHM 20W 5% SILICONE PCB - FS20-1 - Resistors
| Digi-Key Part Number | FS20-1-ND |
1 10 50 100 250 500 1000 5000 |
5.90000 4.72000 3.89400 3.65800 3.54000 3.42200 3.30400 3.00900 |
Extended Price
5.90 47.20 194.70 365.80 885.00 1711.00 3304.00 15045.00 |
| Manufacturer Part Number | FS20-1 | |||
| Description | RES 1.0 OHM 20W 5% SILICONE PCB | |||
| Quantity Available | 18 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS20-1 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 1.00 |
| Power (Watts) | 20W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 500V |
| Temperature Coefficient | ±400ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FS20 1 FS201 |
FS20-1 Specification Sheet
RES 1.0 OHM 20W 5% SILICONE PCB - FS20-1 (FS20-1-ND) - Resistors
Related parts Resistors :RES 1.0 OHM 20W 5% SILICONE PCB - FS20-1
Order 'res 1.0 ohm 20w 5% silicone pcb - FS20-1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-1-ND.
RES .10 OHM 20W 5% SILICONE PCB - FS20-.1
Order 'res .10 ohm 20w 5% silicone pcb - FS20-.1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-.1-ND.
RES 1.0 OHM 20W 5% SILICONE PCB - FS20S-1
Order 'res 1.0 ohm 20w 5% silicone pcb - FS20S-1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20S-1-ND.
RES .10 OHM 20W 5% SILICONE PCB - FS20S-.1
Order 'res .10 ohm 20w 5% silicone pcb - FS20S-.1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20S-.1-ND.
RES 100 OHM 20W 5% SILICONE PCB - FS20-100
Order 'res 100 ohm 20w 5% silicone pcb - FS20-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-100-ND.
RES 10 OHM 20W 5% SILICONE PCB - FS20-10
Order 'res 10 ohm 20w 5% silicone pcb - FS20-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-10-ND.
RES 1.0K OHM 20W 5% SILICON PCB - FS20-1K
Order 'res 1.0k ohm 20w 5% silicon pcb - FS20-1K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-1K-ND.
RES 250 OHM 20W 5% SILICONE PCB - FS20-250
Order 'res 250 ohm 20w 5% silicone pcb - FS20-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-250-ND.
RES 2.5K OHM 20W 5% SILICON PCB - FS20-2.5K
Order 'res 2.5k ohm 20w 5% silicon pcb - FS20-2.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-2.5K-ND.
RES 25 OHM 20W 5% SILICONE PCB - FS20-25
Order 'res 25 ohm 20w 5% silicone pcb - FS20-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-25-ND.
RES 500 OHM 20W 5% SILICONE PCB - FS20-500
Order 'res 500 ohm 20w 5% silicone pcb - FS20-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-500-ND.
RES 50 OHM 20W 5% SILICONE PCB - FS20-50
Order 'res 50 ohm 20w 5% silicone pcb - FS20-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-50-ND.
RES 5.0K OHM 20W 5% SILICON PCB - FS20-5K
Order 'res 5.0k ohm 20w 5% silicon pcb - FS20-5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-5K-ND.
RES 5.0 OHM 20W 5% SILICONE PCB - FS20-5
Order 'res 5.0 ohm 20w 5% silicone pcb - FS20-5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-5-ND.
RES .50 OHM 20W 5% SILICONE PCB - FS20-.5
Order 'res .50 ohm 20w 5% silicone pcb - FS20-.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-.5-ND.
Send this link via E-Mail
Help With This Screen