RES .10 OHM 10W 5% SILICONE PCB - FS10-.1 - Resistors
| Digi-Key Part Number | FS10-.1-ND |
1 10 50 100 250 500 1000 5000 |
5.25000 4.20000 3.46500 3.25500 3.15000 3.04500 2.94000 2.67750 |
Extended Price
5.25 42.00 173.25 325.50 787.50 1522.50 2940.00 13387.50 |
| Manufacturer Part Number | FS10-.1 | |||
| Description | RES .10 OHM 10W 5% SILICONE PCB | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FS10-.1 |
| Vendor | Huntington Electric Inc. |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | Lug Terminals (Chassis Mount) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 500V |
| Temperature Coefficient | ±400ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FS10 1 FS101 |
FS10-.1 Specification Sheet
RES .10 OHM 10W 5% SILICONE PCB - FS10-.1 (FS10-.1-ND) - Resistors
Related parts Resistors:RES .10 OHM 10W 5% SILICONE PCB - FS10-.1
Order 'res .10 ohm 10w 5% silicone pcb - FS10-.1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-.1-ND.
RES 1.0 OHM 10W 5% SILICONE PCB - FS10-1
Order 'res 1.0 ohm 10w 5% silicone pcb - FS10-1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-1-ND.
RES 10 OHM 10W 5% SILICONE PCB - FS10-10
Order 'res 10 ohm 10w 5% silicone pcb - FS10-10' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-10-ND.
RES 100 OHM 10W 5% SILICONE PCB - FS10-100
Order 'res 100 ohm 10w 5% silicone pcb - FS10-100' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-100-ND.
RES 1.0K OHM 10W 5% SILICON PCB - FS10-1K
Order 'res 1.0k ohm 10w 5% silicon pcb - FS10-1K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-1K-ND.
RES 250 OHM 10W 5% SILICONE PCB - FS10-250
Order 'res 250 ohm 10w 5% silicone pcb - FS10-250' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-250-ND.
RES 2.5K OHM 10W 5% SILICON PCB - FS10-2.5K
Order 'res 2.5k ohm 10w 5% silicon pcb - FS10-2.5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-2.5K-ND.
RES 25 OHM 10W 5% SILICONE PCB - FS10-25
Order 'res 25 ohm 10w 5% silicone pcb - FS10-25' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-25-ND.
RES 500 OHM 10W 5% SILICONE PCB - FS10-500
Order 'res 500 ohm 10w 5% silicone pcb - FS10-500' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-500-ND.
RES 50 OHM 10W 5% SILICONE PCB - FS10-50
Order 'res 50 ohm 10w 5% silicone pcb - FS10-50' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-50-ND.
RES 5.0K OHM 10W 5% SILICON PCB - FS10-5K
Order 'res 5.0k ohm 10w 5% silicon pcb - FS10-5K' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-5K-ND.
RES .50 OHM 10W 5% SILICONE PCB - FS10-.5
Order 'res .50 ohm 10w 5% silicone pcb - FS10-.5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-.5-ND.
RES 5.0 OHM 10W 5% SILICONE PCB - FS10-5
Order 'res 5.0 ohm 10w 5% silicone pcb - FS10-5' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS10-5-ND.
RES 1.0 OHM 20W 5% SILICONE PCB - FS20-1
Order 'res 1.0 ohm 20w 5% silicone pcb - FS20-1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-1-ND.
RES .10 OHM 20W 5% SILICONE PCB - FS20-.1
Order 'res .10 ohm 20w 5% silicone pcb - FS20-.1' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number FS20-.1-ND.
Send this link via E-Mail
Help With This Screen