10000pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 25V GRM3195C1E103JA01D
CAP CER 10000PF 25V C0G 1206 - GRM3195C1E103JA01D
| Digi-Key Part Number | GRM3195C1E103JA01-ND |
4000 |
.10100 |
Extended Price
404.00 |
| Manufacturer Part Number | GRM3195C1E103JA01D | |||
| Description | CAP CER 10000PF 25V C0G 1206 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GRM3195C1E103JA01D |
| Vendor | Murata Electronics North America |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 25V |
| Tolerance | ±5% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GRM3195C1E103JA01D GRM3195C1E103JA01D GRM3195C1E103JA01 ND GRM3195C1E103JA01ND GRM3195C1E103JA01 |
CAP CER 10000PF 25V C0G 1206 - GRM3195C1E103JA01D (GRM3195C1E103JA01-ND)
Related parts 10000pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 25V GRM3195C1E103JA01D10000pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 25V GRM3195C1E103JA01D
Order 'cap cer 10000pf 25v c0g 1206 - GRM3195C1E103JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number GRM3195C1E103JA01-ND.
0.039µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 25V GRM3195C1E393JA01D
Order 'cap cer 39000pf 25v c0g 1206 - GRM3195C1E393JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3361-1-ND.
0.039µF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 25V GRM3195C1E393JA01D
Order 'cap cer 39000pf 25v c0g 1206 - GRM3195C1E393JA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-3361-2-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 100V GCM3195C2A103JA16D
Order 'cap cer 10000pf 100v c0g 1206 - GCM3195C2A103JA16D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4978-1-ND.
10000pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 100V GCM3195C2A103JA16D
Order 'cap cer 10000pf 100v c0g 1206 - GCM3195C2A103JA16D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-4978-2-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 100V GCM3195C2A103JA16D
Order 'cap cer 10000pf 100v c0g 1206 - GCM3195C2A103JA16D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-4978-6-ND.
0.039µF Ceramic Capacitor Murata Electronics North America (VA) 1206 (3216 metric) 25V GRM3195C1E393JA01D
Order 'cap cer 39000pf 25v c0g 1206 - GRM3195C1E393JA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-3361-6-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 25V GRM155R71E103KA01D
Order 'cap cer 10000pf 25v 10% x7r 0402 - GRM155R71E103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1312-1-ND.
10000pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 25V GRM155R71E103KA01D
Order 'cap cer 10000pf 25v 10% x7r 0402 - GRM155R71E103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1312-2-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 25V GRM155R71E103KA01D
Order 'cap cer 10000pf 25v 10% x7r 0402 - GRM155R71E103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1312-6-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 25V GRM155F51E103ZA01D
Order 'cap cer 10000pf 25v y5v 0402 - GRM155F51E103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1324-1-ND.
10000pF Ceramic Capacitor Murata Electronics North America 0402 (1005 metric) 25V GRM155F51E103ZA01D
Order 'cap cer 10000pf 25v y5v 0402 - GRM155F51E103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1324-2-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 0402 (1005 metric) 25V GRM155F51E103ZA01D
Order 'cap cer 10000pf 25v y5v 0402 - GRM155F51E103ZA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1324-6-ND.
10000pF Ceramic Capacitor Murata Electronics North America (VA) 0603 (1608 metric) 25V GRM188R71E103KA01D
Order 'cap cer 10000pf 25v 10% x7r 0603 - GRM188R71E103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America (VA). Digi-Key part number 490-1520-1-ND.
10000pF Ceramic Capacitor Murata Electronics North America 0603 (1608 metric) 25V GRM188R71E103KA01D
Order 'cap cer 10000pf 25v 10% x7r 0603 - GRM188R71E103KA01D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1520-2-ND.
Options for 10000pF Ceramic Capacitor Murata Electronics North America 1206 (3216 metric) 25V GRM3195C1E103JA01D
Send this link via E-Mail
Help With This Screen
