600 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW010600R0JS73
RES 600 OHM 5% 13W SILICONE WW - CW010600R0JS73 - Resistors
| Digi-Key Part Number | CWE-600CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CW010600R0JS73 | |||
| Description | RES 600 OHM 5% 13W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 600 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW010600R0JS73
| Technical/Catalog Information | CW010600R0JS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 600 |
| Power (Watts) | 13W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW010600R0JS73 CW010600R0JS73 CWE 600CT ND CWE600CTND CWE-600CT |
CW010600R0JS73 Specification Sheet
RES 600 OHM 5% 13W SILICONE WW - CW010600R0JS73 (CWE-600CT-ND) - Resistors
Related parts 600 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW010600R0JS73600 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW010600R0JS73
Order 'res 600 ohm 5% 13w silicone ww - CW010600R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-600CT-ND.
600 Ohm 13W Through Hole Resistors Vishay/Dale CW010600R0JS73
Order 'res 600 ohm 5% 13w silicone ww - CW010600R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-600TR-ND.
600 Ohm 3.75W Through Hole Resistors Vishay/Dale (VA) CW02B600R0JS70
Order 'res 600 ohm 5% 3.75w silicone ww - CW02B600R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-600CT-ND.
600 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005600R0JS73
Order 'res 600 ohm 5% 6.5w silicone ww - CW005600R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-600CT-ND.
100 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW010100R0JS73
Order 'res 100 ohm 5% 13w silicone ww - CW010100R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-100CT-ND.
100K Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW010100K0JS73
Order 'res 100k ohm 5% 13w silicone ww - CW010100K0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-100KCT-ND.
100 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW010100R0JE73
Order 'res 100 ohm 5% 13w silicone ww - CW010100R0JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-100RCT-ND.
10.0 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW01010R00JS73
Order 'res 10 ohm 5% 13w silicone ww - CW01010R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-10CT-ND.
0.10 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW010R1000JS73
Order 'res .1 ohm 5% 13w silicone ww - CW010R1000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-.10CT-ND.
1.00 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW0101R000JS73
Order 'res 1 ohm 5% 13w silicone ww - CW0101R000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-1.0CT-ND.
1.00K Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW0101K000JS73
Order 'res 1k ohm 5% 13w silicone ww - CW0101K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-1.0KCT-ND.
10.0K Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW01010K00JS73
Order 'res 10k ohm 5% 13w silicone ww - CW01010K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-10KCT-ND.
1.00K Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW0101K000JE73
Order 'res 1k ohm 5% 13w silicone ww - CW0101K000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-1.0KRCT-ND.
1.00 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW0101R000JE73
Order 'res 1 ohm 5% 13w silicone ww - CW0101R000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-1.0RCT-ND.
10.0 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW01010R00JE73
Order 'res 10 ohm 5% 13w silicone ww - CW01010R00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-10RCT-ND.
Options for 600 Ohm 13W Through Hole Resistors Vishay/Dale (VA) CW010600R0JS73
Send this link via E-Mail
Help With This Screen
