RES 25K OHM 5% 13W SILICONE WW - CW01025K00JS73 - Resistors
| Digi-Key Part Number | CWE-25KCT-ND |
1 10 50 100 250 |
1.52000 1.37000 1.27900 1.21800 1.09620 |
Extended Price
1.52 13.70 63.95 121.80 274.05 |
| Manufacturer Part Number | CW01025K00JS73 | |||
| Description | RES 25K OHM 5% 13W SILICONE WW | |||
| Quantity Available | 238 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CW01025K00JS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 25.0K |
| Power (Watts) | 13W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 570.088V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW01025K00JS73 CW01025K00JS73 CWE 25KCT ND CWE25KCTND CWE-25KCT |
CW01025K00JS73 Specification Sheet
RES 25K OHM 5% 13W SILICONE WW - CW01025K00JS73 (CWE-25KCT-ND) - Resistors
Related parts Resistors :RES 25K OHM 5% 13W SILICONE WW - CW01025K00JS73
Order 'res 25k ohm 5% 13w silicone ww - CW01025K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-25KCT-ND.
RES 25K OHM 5% 13W SILICONE WW - CW01025K00JS73
Order 'res 25k ohm 5% 13w silicone ww - CW01025K00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-25KTR-ND.
RES 25K OHM 5% 13W SILICONE WW - CW01025K00JE73
Order 'res 25k ohm 5% 13w silicone ww - CW01025K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01025K00JE73-ND.
RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JE73
Order 'res 2.5k ohm 5% 13w silicone ww - CW0102K500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0102K500JE73-ND.
RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JS73
Order 'res 2.5k ohm 5% 13w silicone ww - CW0102K500JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-2.5KCT-ND.
RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JS73
Order 'res 2.5k ohm 5% 13w silicone ww - CW0102K500JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-2.5KTR-ND.
RES 2.5K OHM 5% 6.5W SILICONE WW - CW0052K500JE73
Order 'res 2.5k ohm 5% 6.5w silicone ww - CW0052K500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0052K500JE73-ND.
RES 100K OHM 5% 13W SILICONE WW - CW010100K0JE73
Order 'res 100k ohm 5% 13w silicone ww - CW010100K0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010100K0JE73-ND.
RES 10K OHM 5% 13W SILICONE WW - CW01010K00JE73
Order 'res 10k ohm 5% 13w silicone ww - CW01010K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01010K00JE73-ND.
RES 120 OHM 5% 13W SILICONE WW - CW010120R0JE73
Order 'res 120 ohm 5% 13w silicone ww - CW010120R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010120R0JE73-ND.
RES 125 OHM 5% 13W SILICONE WW - CW010125R0JE73
Order 'res 125 ohm 5% 13w silicone ww - CW010125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010125R0JE73-ND.
RES 12 OHM 5% 13W SILICONE WW - CW01012R00JE73
Order 'res 12 ohm 5% 13w silicone ww - CW01012R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01012R00JE73-ND.
RES 150 OHM 5% 13W SILICONE WW - CW010150R0JE73
Order 'res 150 ohm 5% 13w silicone ww - CW010150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010150R0JE73-ND.
RES 15K OHM 5% 13W SILICONE WW - CW01015K00JE73
Order 'res 15k ohm 5% 13w silicone ww - CW01015K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01015K00JE73-ND.
RES 15 OHM 5% 13W SILICONE WW - CW01015R00JE73
Order 'res 15 ohm 5% 13w silicone ww - CW01015R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01015R00JE73-ND.
Send this link via E-Mail
Help With This Screen