RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JS73
| Digi-Key Part Number | CWE-2.5KCT-ND |
1 10 50 100 250 |
1.22000 1.09800 1.02480 .97600 .87840 |
Extended Price
1.22 10.98 51.24 97.60 219.60 |
| Manufacturer Part Number | CW0102K500JS73 | |||
| Description | RES 2.5K OHM 5% 13W SILICONE WW | |||
| Quantity Available | 195 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CW0102K500JS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.50K |
| Power (Watts) | 13W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 5V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW0102K500JS73 CW0102K500JS73 CWE 2 5KCT ND CWE25KCTND CWE-2.5KCT |
CW0102K500JS73 Specification Sheet
RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JS73 (CWE-2.5KCT-ND)
Related parts:RES 5K OHM 5% 13W SILICONE WW - CW0105K000JE73
Order 'res 5k ohm 5% 13w silicone ww - CW0105K000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0105K000JE73-ND.
RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JS73
Order 'res 2.5k ohm 5% 13w silicone ww - CW0102K500JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-2.5KCT-ND.
RES 2.5K OHM 5% 13W SILICONE WW - CW0102K500JS73
Order 'res 2.5k ohm 5% 13w silicone ww - CW0102K500JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-2.5KTR-ND.
RES 5K OHM 5% 13W SILICONE WW - CW0105K000JS73
Order 'res 5k ohm 5% 13w silicone ww - CW0105K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-5.0KCT-ND.
RES 5K OHM 5% 13W SILICONE WW - CW0105K000JS73
Order 'res 5k ohm 5% 13w silicone ww - CW0105K000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-5.0KTR-ND.
RES .2 OHM 5% 13W SILICONE WW - CW010R2000JE73
Order 'res .2 ohm 5% 13w silicone ww - CW010R2000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010R2000JE73-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JS73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-2.0CT-ND.
RES .2 OHM 5% 13W SILICONE WW - CW010R2000JS73
Order 'res .2 ohm 5% 13w silicone ww - CW010R2000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-.20CT-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JE73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-2.0RCT-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JE73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-2.0RTR-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JS73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-2.0TR-ND.
RES .2 OHM 5% 13W SILICONE WW - CW010R2000JS73
Order 'res .2 ohm 5% 13w silicone ww - CW010R2000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-.20TR-ND.
RES 5K OHM 5% 6.5W SILICONE WW - CW0055K000JE73
Order 'res 5k ohm 5% 6.5w silicone ww - CW0055K000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0055K000JE73-ND.
RES 100K OHM 5% 13W SILICONE WW - CW010100K0JE73
Order 'res 100k ohm 5% 13w silicone ww - CW010100K0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010100K0JE73-ND.
RES 10K OHM 5% 13W SILICONE WW - CW01010K00JE73
Order 'res 10k ohm 5% 13w silicone ww - CW01010K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01010K00JE73-ND.
Send this link via E-Mail
Help With This Screen