RES 2 OHM 5% 13W SILICONE WW - CW0102R000JE73
| Digi-Key Part Number | CWE-2.0RCT-ND |
1 10 50 100 250 |
.91000 .81900 .76440 .72800 .65520 |
Extended Price
0.91 8.19 38.22 72.80 163.80 |
| Manufacturer Part Number | CW0102R000JE73 | |||
| Description | RES 2 OHM 5% 13W SILICONE WW | |||
| Quantity Available | 440 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW0102R000JE73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 2.0 |
| Power (Watts) | 13W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 4.472V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW0102R000JE73 CW0102R000JE73 CWE 2 0RCT ND CWE20RCTND CWE-2.0RCT |
CW0102R000JE73 Specification Sheet
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JE73 (CWE-2.0RCT-ND)
Related parts:RES 2 OHM 5% 13W SILICONE WW - CW0102R000JE73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-2.0RCT-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JE73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-2.0RTR-ND.
RES .2 OHM 5% 13W SILICONE WW - CW010R2000JE73
Order 'res .2 ohm 5% 13w silicone ww - CW010R2000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010R2000JE73-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JS73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-2.0CT-ND.
RES .2 OHM 5% 13W SILICONE WW - CW010R2000JS73
Order 'res .2 ohm 5% 13w silicone ww - CW010R2000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-.20CT-ND.
RES 2 OHM 5% 13W SILICONE WW - CW0102R000JS73
Order 'res 2 ohm 5% 13w silicone ww - CW0102R000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-2.0TR-ND.
RES .2 OHM 5% 13W SILICONE WW - CW010R2000JS73
Order 'res .2 ohm 5% 13w silicone ww - CW010R2000JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-.20TR-ND.
RES 2 OHM 5% 6.5W SILICONE WW - CW0052R000JE73
Order 'res 2 ohm 5% 6.5w silicone ww - CW0052R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0052R000JE73-ND.
RES .2 OHM 5% 6.5W SILICONE WW - CW005R2000JE73
Order 'res .2 ohm 5% 6.5w silicone ww - CW005R2000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005R2000JE73-ND.
RES 100K OHM 5% 13W SILICONE WW - CW010100K0JE73
Order 'res 100k ohm 5% 13w silicone ww - CW010100K0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010100K0JE73-ND.
RES 10K OHM 5% 13W SILICONE WW - CW01010K00JE73
Order 'res 10k ohm 5% 13w silicone ww - CW01010K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01010K00JE73-ND.
RES 120 OHM 5% 13W SILICONE WW - CW010120R0JE73
Order 'res 120 ohm 5% 13w silicone ww - CW010120R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010120R0JE73-ND.
RES 125 OHM 5% 13W SILICONE WW - CW010125R0JE73
Order 'res 125 ohm 5% 13w silicone ww - CW010125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010125R0JE73-ND.
RES 12 OHM 5% 13W SILICONE WW - CW01012R00JE73
Order 'res 12 ohm 5% 13w silicone ww - CW01012R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01012R00JE73-ND.
RES 150 OHM 5% 13W SILICONE WW - CW010150R0JE73
Order 'res 150 ohm 5% 13w silicone ww - CW010150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010150R0JE73-ND.
Send this link via E-Mail
Help With This Screen