RES 150 OHM 5% 13W SILICONE WW - CW010150R0JS73 - Resistors
| Digi-Key Part Number | CWE-150CT-ND |
1 10 50 100 250 |
1.08000 .97400 .90940 .86600 .77940 |
Extended Price
1.08 9.74 45.47 86.60 194.85 |
| Manufacturer Part Number | CW010150R0JS73 | |||
| Description | RES 150 OHM 5% 13W SILICONE WW | |||
| Quantity Available | 124 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CW010150R0JS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 150 |
| Power (Watts) | 13W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 44.159V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW010150R0JS73 CW010150R0JS73 CWE 150CT ND CWE150CTND CWE-150CT |
CW010150R0JS73 Specification Sheet
RES 150 OHM 5% 13W SILICONE WW - CW010150R0JS73 (CWE-150CT-ND) - Resistors
Related parts Resistors :RES 150 OHM 5% 13W SILICONE WW - CW010150R0JS73
Order 'res 150 ohm 5% 13w silicone ww - CW010150R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-150CT-ND.
RES 150 OHM 5% 13W SILICONE WW - CW010150R0JS73
Order 'res 150 ohm 5% 13w silicone ww - CW010150R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-150TR-ND.
RES 150 OHM 5% 13W SILICONE WW - CW010150R0JE73
Order 'res 150 ohm 5% 13w silicone ww - CW010150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010150R0JE73-ND.
RES 150 OHM 5% 6.5W SILICONE WW - CW005150R0JE73
Order 'res 150 ohm 5% 6.5w silicone ww - CW005150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005150R0JE73-ND.
RES 100K OHM 5% 13W SILICONE WW - CW010100K0JE73
Order 'res 100k ohm 5% 13w silicone ww - CW010100K0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010100K0JE73-ND.
RES 10K OHM 5% 13W SILICONE WW - CW01010K00JE73
Order 'res 10k ohm 5% 13w silicone ww - CW01010K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01010K00JE73-ND.
RES 120 OHM 5% 13W SILICONE WW - CW010120R0JE73
Order 'res 120 ohm 5% 13w silicone ww - CW010120R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010120R0JE73-ND.
RES 125 OHM 5% 13W SILICONE WW - CW010125R0JE73
Order 'res 125 ohm 5% 13w silicone ww - CW010125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010125R0JE73-ND.
RES 12 OHM 5% 13W SILICONE WW - CW01012R00JE73
Order 'res 12 ohm 5% 13w silicone ww - CW01012R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01012R00JE73-ND.
RES 15K OHM 5% 13W SILICONE WW - CW01015K00JE73
Order 'res 15k ohm 5% 13w silicone ww - CW01015K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01015K00JE73-ND.
RES 15 OHM 5% 13W SILICONE WW - CW01015R00JE73
Order 'res 15 ohm 5% 13w silicone ww - CW01015R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01015R00JE73-ND.
RES 180 OHM 5% 13W SILICONE WW - CW010180R0JE73
Order 'res 180 ohm 5% 13w silicone ww - CW010180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010180R0JE73-ND.
RES 18K OHM 5% 13W SILICONE WW - CW01018K00JE73
Order 'res 18k ohm 5% 13w silicone ww - CW01018K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01018K00JE73-ND.
RES 18 OHM 5% 13W SILICONE WW - CW01018R00JE73
Order 'res 18 ohm 5% 13w silicone ww - CW01018R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01018R00JE73-ND.
RES 1.2K OHM 5% 13W SILICONE WW - CW0101K200JE73
Order 'res 1.2k ohm 5% 13w silicone ww - CW0101K200JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0101K200JE73-ND.
Send this link via E-Mail
Help With This Screen