RES 680 OHM 5% 6.5W SILICONE WW - CW005680R0JS73 - Resistors
| Digi-Key Part Number | CWD-680CT-ND |
1 10 50 100 250 |
.70000 .62800 .58600 .55800 .50220 |
Extended Price
0.70 6.28 29.30 55.80 125.55 |
| Manufacturer Part Number | CW005680R0JS73 | |||
| Description | RES 680 OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | 386 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CW005680R0JS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 680 |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 66.483V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW005680R0JS73 CW005680R0JS73 CWD 680CT ND CWD680CTND CWD-680CT |
CW005680R0JS73 Specification Sheet
RES 680 OHM 5% 6.5W SILICONE WW - CW005680R0JS73 (CWD-680CT-ND) - Resistors
Related parts Resistors :RES 680 OHM 5% 6.5W SILICONE WW - CW005680R0JS73
Order 'res 680 ohm 5% 6.5w silicone ww - CW005680R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-680CT-ND.
RES 680 OHM 5% 6.5W SILICONE WW - CW005680R0JS73
Order 'res 680 ohm 5% 6.5w silicone ww - CW005680R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-680TR-ND.
RES 680 OHM 5% 6.5W SILICONE WW - CW005680R0JE73
Order 'res 680 ohm 5% 6.5w silicone ww - CW005680R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005680R0JE73-ND.
RES 680 OHM 5% 13W SILICONE WW - CW010680R0JE73
Order 'res 680 ohm 5% 13w silicone ww - CW010680R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010680R0JE73-ND.
RES 680 OHM 5% 3.75W SILICONE WW - CW02B680R0JE70
Order 'res 680 ohm 5% 3.75w silicone ww - CW02B680R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02B680R0JE70-ND.
RES 680 OHM 5% 3.75W SILICONE WW - CW02B680R0JS70
Order 'res 680 ohm 5% 3.75w silicone ww - CW02B680R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-680CT-ND.
RES 680 OHM 5% 3.75W SILICONE WW - CW02B680R0JS70
Order 'res 680 ohm 5% 3.75w silicone ww - CW02B680R0JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-680TR-ND.
RES 680 OHM 5% 13W SILICONE WW - CW010680R0JS73
Order 'res 680 ohm 5% 13w silicone ww - CW010680R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-680CT-ND.
RES 680 OHM 5% 13W SILICONE WW - CW010680R0JS73
Order 'res 680 ohm 5% 13w silicone ww - CW010680R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-680TR-ND.
RES 680 OHM 5% 5W MET OXIDE AXL - CP0005680R0JB14
Order 'res 680 ohm 5% 5w met oxide axl - CP0005680R0JB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPC-680-ND.
RES 680 OHM 5% 5W MET OXIDE AXL - CP0005680R0JE14
Order 'res 680 ohm 5% 5w met oxide axl - CP0005680R0JE14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPRC-680-ND.
RES 680 OHM 1% 5W SILICONE WW - RS005680R0FS73
Order 'res 680 ohm 1% 5w silicone ww - RS005680R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-680CT-ND.
RES 680 OHM 1% 5W SILICONE WW - RS005680R0FE73
Order 'res 680 ohm 1% 5w silicone ww - RS005680R0FE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-680RCT-ND.
RES 680 OHM 1% 5W SILICONE WW - RS005680R0FE73
Order 'res 680 ohm 1% 5w silicone ww - RS005680R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-680RTR-ND.
RES 680 OHM 1% 5W SILICONE WW - RS005680R0FS73
Order 'res 680 ohm 1% 5w silicone ww - RS005680R0FS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RSC-680TR-ND.
Send this link via E-Mail
Help With This Screen