CAP CERM 10UF 35V X5R 1210 - GDK325BJ106KN-T
| Digi-Key Part Number | GDK325BJ106KN-T-ND |
2000 |
.24500 |
Extended Price
490.00 |
| Manufacturer Part Number | GDK325BJ106KN-T | |||
| Description | CAP CERM 10UF 35V X5R 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GDK325BJ106KN-T |
| Vendor | Taiyo Yuden |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 10.000 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 35.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Manufacturer Size Code | 1210 (3225) |
| Shape | Rectangular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GDK325BJ106KN T GDK325BJ106KNT |
CAP CERM 10UF 35V X5R 1210 - GDK325BJ106KN-T (GDK325BJ106KN-T-ND)
Related parts:CAP CERM 10UF 35V X5R 1210 - GDK325BJ106KN-T
Order 'cap cerm 10uf 35v x5r 1210 - GDK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number GDK325BJ106KN-T-ND.
CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T
Order 'cap cer 10uf 35v x5r 1210 - GMK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden (VA). Digi-Key part number 587-1439-1-ND.
CAP CER 10UF 35V X5R 1210 - GMK325BJ106KN-T
Order 'cap cer 10uf 35v x5r 1210 - GMK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number 587-1439-2-ND.
CAP CERM 10UF 16V X5R 1210 - EMK325BJ106MD-T
Order 'cap cerm 10uf 16v x5r 1210 - EMK325BJ106MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK325BJ106MD-T-ND.
CAP CERM 10UF 16V X5R 1210 - EMK325F106ZF-T
Order 'cap cerm 10uf 16v x5r 1210 - EMK325F106ZF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK325F106ZF-T-ND.
CAP CERM 10UF 16V X5R 1210 - EMK325F106ZH-T
Order 'cap cerm 10uf 16v x5r 1210 - EMK325F106ZH-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number EMK325F106ZH-T-ND.
CAP CERM 2.2UF 35V X5R 1210 - GMK325BJ225MN-T
Order 'cap cerm 2.2uf 35v x5r 1210 - GMK325BJ225MN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number GMK325BJ225MN-T-ND.
CAP CERM 10UF 6.3V X5R 1210 - JMK325BJ106KD-T
Order 'cap cerm 10uf 6.3v x5r 1210 - JMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number JMK325BJ106KD-T-ND.
CAP CERM 10UF 6.3V X5R 1210 - JMK325BJ106KF-T
Order 'cap cerm 10uf 6.3v x5r 1210 - JMK325BJ106KF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number JMK325BJ106KF-T-ND.
CAP CERM 10UF 6.3V X5R 1210 - JMK325BJ106MD-T
Order 'cap cerm 10uf 6.3v x5r 1210 - JMK325BJ106MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number JMK325BJ106MD-T-ND.
CAP CERM 10UF 6.3V X5R 1210 - JMK325BJ106MF-T
Order 'cap cerm 10uf 6.3v x5r 1210 - JMK325BJ106MF-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number JMK325BJ106MF-T-ND.
CAP CERM 10UF 10V X5R 1210 - LMK325BJ106KD-T
Order 'cap cerm 10uf 10v x5r 1210 - LMK325BJ106KD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number LMK325BJ106KD-T-ND.
CAP CERM 10UF 25V X5R 1210 - TMK325BJ106KM-T
Order 'cap cerm 10uf 25v x5r 1210 - TMK325BJ106KM-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK325BJ106KM-T-ND.
CAP CERM 10UF 25V X5R 1210 - TMK325BJ106KN-T
Order 'cap cerm 10uf 25v x5r 1210 - TMK325BJ106KN-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK325BJ106KN-T-ND.
CAP CERM 10UF 25V X5R 1210 - TMK325BJ106MD-T
Order 'cap cerm 10uf 25v x5r 1210 - TMK325BJ106MD-T' online from Digi-Key. Manufactured by Taiyo Yuden. Digi-Key part number TMK325BJ106MD-T-ND.
Send this link via E-Mail
Help With This Screen