RES 500 OHM 5% 6.5W SILICONE WW - CW005500R0JS73 - Resistors
| Digi-Key Part Number | CWD-500CT-ND |
1 10 50 100 250 |
.70000 .62800 .58600 .55800 .50220 |
Extended Price
0.70 6.28 29.30 55.80 125.55 |
| Manufacturer Part Number | CW005500R0JS73 | |||
| Description | RES 500 OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | 243 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | CW005500R0JS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 500 |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 57.009V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW005500R0JS73 CW005500R0JS73 CWD 500CT ND CWD500CTND CWD-500CT |
CW005500R0JS73 Specification Sheet
RES 500 OHM 5% 6.5W SILICONE WW - CW005500R0JS73 (CWD-500CT-ND) - Resistors
Related parts Resistors :RES 500 OHM 5% 6.5W SILICONE WW - CW005500R0JS73
Order 'res 500 ohm 5% 6.5w silicone ww - CW005500R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-500CT-ND.
RES 500 OHM 5% 6.5W SILICONE WW - CW005500R0JS73
Order 'res 500 ohm 5% 6.5w silicone ww - CW005500R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-500TR-ND.
RES 500 OHM 5% 6.5W SILICONE WW - CW005500R0JE73
Order 'res 500 ohm 5% 6.5w silicone ww - CW005500R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005500R0JE73-ND.
RES 500 OHM 5% 13W SILICONE WW - CW010500R0JE73
Order 'res 500 ohm 5% 13w silicone ww - CW010500R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010500R0JE73-ND.
RES 500 OHM 5% 3.75W SILICONE WW - CW02B500R0JE70
Order 'res 500 ohm 5% 3.75w silicone ww - CW02B500R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02B500R0JE70-ND.
RES 500 OHM 5% 3.75W SILICONE WW - CW02B500R0JS70
Order 'res 500 ohm 5% 3.75w silicone ww - CW02B500R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-500CT-ND.
RES 500 OHM 5% 3.75W SILICONE WW - CW02B500R0JS70
Order 'res 500 ohm 5% 3.75w silicone ww - CW02B500R0JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-500TR-ND.
RES 500 OHM 5% 13W SILICONE WW - CW010500R0JS73
Order 'res 500 ohm 5% 13w silicone ww - CW010500R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-500CT-ND.
RES 500 OHM 5% 13W SILICONE WW - CW010500R0JS73
Order 'res 500 ohm 5% 13w silicone ww - CW010500R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-500TR-ND.
RES 500 OHM 5% 25W TUBULAR WW - HL02506Z500R0JJ
Order 'res 500 ohm 5% 25w tubular ww - HL02506Z500R0JJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number HLA-500-ND.
RES 500 OHM 5% 50W TUBULAR WW - HL05006Z500R0JJ
Order 'res 500 ohm 5% 50w tubular ww - HL05006Z500R0JJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number HLB-500-ND.
RES 500 OHM 5% 100W TUBULAR WW - HL10006Z500R0JJ
Order 'res 500 ohm 5% 100w tubular ww - HL10006Z500R0JJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number HLC-500-ND.
RES 500 OHM 5% 225W TUBULAR WW - HL22507Z500R0JJ
Order 'res 500 ohm 5% 225w tubular ww - HL22507Z500R0JJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number HLD-500-ND.
RES 500 OHM 1% 5W SILICONE WW - RS005500R0FE73
Order 'res 500 ohm 1% 5w silicone ww - RS005500R0FE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number RS005500R0FE73-ND.
RES 500 OHM 1% 5W SILICONE WW - RS005500R0FS73
Order 'res 500 ohm 1% 5w silicone ww - RS005500R0FS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number RSC-500CT-ND.
Send this link via E-Mail
Help With This Screen