RES 18K OHM 5% 6.5W SILICONE WW - CW00518K00JE73 - Resistors
| Digi-Key Part Number | CWD-18KRTR-ND |
500 2500 5000 12500 25000 50000 |
.63000 .59500 .52500 .49000 .45500 .42900 |
Extended Price
315.00 1487.50 2625.00 6125.00 11375.00 21450.00 |
| Manufacturer Part Number | CW00518K00JE73 | |||
| Description | RES 18K OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW00518K00JE73 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 18.0K |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 342.053V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW00518K00JE73 CW00518K00JE73 CWD 18KRTR ND CWD18KRTRND CWD-18KRTR |
CW00518K00JE73 Specification Sheet
RES 18K OHM 5% 6.5W SILICONE WW - CW00518K00JE73 (CWD-18KRTR-ND) - Resistors
Related parts Resistors :RES 18K OHM 5% 6.5W SILICONE WW - CW00518K00JE73
Order 'res 18k ohm 5% 6.5w silicone ww - CW00518K00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-18KRCT-ND.
RES 18K OHM 5% 6.5W SILICONE WW - CW00518K00JE73
Order 'res 18k ohm 5% 6.5w silicone ww - CW00518K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-18KRTR-ND.
RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JE73
Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K800JE73-ND.
RES 18K OHM 5% 13W SILICONE WW - CW01018K00JE73
Order 'res 18k ohm 5% 13w silicone ww - CW01018K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW01018K00JE73-ND.
RES 1.8K OHM 5% 13W SILICONE WW - CW0101K800JE73
Order 'res 1.8k ohm 5% 13w silicone ww - CW0101K800JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0101K800JE73-ND.
RES 18K OHM 5% 6.5W SILICONE WW - CW00518K00JS73
Order 'res 18k ohm 5% 6.5w silicone ww - CW00518K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-18KCT-ND.
RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JS73
Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.8KCT-ND.
RES 18K OHM 5% 6.5W SILICONE WW - CW00518K00JS73
Order 'res 18k ohm 5% 6.5w silicone ww - CW00518K00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-18KTR-ND.
RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JS73
Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-1.8KTR-ND.
RES 1.8K OHM 5% 13W SILICONE WW - CW0101K800JS73
Order 'res 1.8k ohm 5% 13w silicone ww - CW0101K800JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-1.8KCT-ND.
RES 18K OHM 5% 13W SILICONE WW - CW01018K00JS73
Order 'res 18k ohm 5% 13w silicone ww - CW01018K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-18KCT-ND.
RES 18K OHM 5% 13W SILICONE WW - CW01018K00JS73
Order 'res 18k ohm 5% 13w silicone ww - CW01018K00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-18KTR-ND.
RES 1.8K OHM 5% 13W SILICONE WW - CW0101K800JS73
Order 'res 1.8k ohm 5% 13w silicone ww - CW0101K800JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-1.8KTR-ND.
RES 1.8K OHM 5% 5W MET OXIDE AXL - CP00051K800JE14
Order 'res 1.8k ohm 5% 5w met oxide axl - CP00051K800JE14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CP00051K800JE14-ND.
RES 1.8K OHM 5% 5W MET OXIDE AXL - CP00051K800JB14
Order 'res 1.8k ohm 5% 5w met oxide axl - CP00051K800JB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPC-1.8K-ND.
Send this link via E-Mail
Help With This Screen