15.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00515K00JE73
RES 15K OHM 5% 6.5W SILICONE WW - CW00515K00JE73 - Resistors
| Digi-Key Part Number | CWD-15KRCT-ND |
1 10 50 100 250 |
.89000 .79700 .74340 .70800 .63720 |
Extended Price
0.89 7.97 37.17 70.80 159.30 |
| Manufacturer Part Number | CW00515K00JE73 | |||
| Description | RES 15K OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | 625 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW00515K00JE73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW00515K00JE73 CW00515K00JE73 CWD 15KRCT ND CWD15KRCTND CWD-15KRCT |
CW00515K00JE73 Specification Sheet
RES 15K OHM 5% 6.5W SILICONE WW - CW00515K00JE73 (CWD-15KRCT-ND) - Resistors
Related parts 15.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00515K00JE7315.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00515K00JE73
Order 'res 15k ohm 5% 6.5w silicone ww - CW00515K00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-15KRCT-ND.
1.50K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K500JS73
Order 'res 1.5k ohm 5% 6.5w silicone ww - CW0051K500JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.5KCT-ND.
15.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00515K00JS73
Order 'res 15k ohm 5% 6.5w silicone ww - CW00515K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-15KCT-ND.
15.0K Ohm 6.5W Through Hole Resistors Vishay/Dale CW00515K00JE73
Order 'res 15k ohm 5% 6.5w silicone ww - CW00515K00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-15KRTR-ND.
100 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005100R0JS73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-100CT-ND.
100 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005100R0JE73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-100RCT-ND.
0.10 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005R1000JS73
Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10CT-ND.
10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JS73
Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10CT-ND.
1.00 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051R000JS73
Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0CT-ND.
10.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510K00JS73
Order 'res 10k ohm 5% 6.5w silicone ww - CW00510K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10KCT-ND.
1.00K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K000JS73
Order 'res 1k ohm 5% 6.5w silicone ww - CW0051K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0KCT-ND.
1.00K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K000JE73
Order 'res 1k ohm 5% 6.5w silicone ww - CW0051K000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0KRCT-ND.
10.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510K00JE73
Order 'res 10k ohm 5% 6.5w silicone ww - CW00510K00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10KRCT-ND.
10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JE73
Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10RCT-ND.
0.10 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005R1000JE73
Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10RCT-ND.
Options for 15.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00515K00JE73
Send this link via E-Mail
Help With This Screen
