15.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00515R00JS73
RES 15 OHM 5% 6.5W SILICONE WW - CW00515R00JS73 - Resistors
| Digi-Key Part Number | CWD-15CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CW00515R00JS73 | |||
| Description | RES 15 OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 15.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00515R00JS73
| Technical/Catalog Information | CW00515R00JS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 15.0 |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW00515R00JS73 CW00515R00JS73 CWD 15CT ND CWD15CTND CWD-15CT |
CW00515R00JS73 Specification Sheet
RES 15 OHM 5% 6.5W SILICONE WW - CW00515R00JS73 (CWD-15CT-ND) - Resistors
Related parts 15.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00515R00JS7315.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00515R00JS73
Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-15CT-ND.
1.50 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051R500JS73
Order 'res 1.5 ohm 5% 6.5w silicone ww - CW0051R500JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.5CT-ND.
0.15 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005R1500JS73
Order 'res .15 ohm 5% 6.5w silicone ww - CW005R1500JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.15CT-ND.
15.0 Ohm 6.5W Through Hole Resistors Vishay/Dale CW00515R00JS73
Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-15TR-ND.
100 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005100R0JS73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-100CT-ND.
100 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005100R0JE73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-100RCT-ND.
0.10 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005R1000JS73
Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10CT-ND.
10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JS73
Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10CT-ND.
1.00 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051R000JS73
Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0CT-ND.
10.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510K00JS73
Order 'res 10k ohm 5% 6.5w silicone ww - CW00510K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10KCT-ND.
1.00K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K000JS73
Order 'res 1k ohm 5% 6.5w silicone ww - CW0051K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0KCT-ND.
1.00K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K000JE73
Order 'res 1k ohm 5% 6.5w silicone ww - CW0051K000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0KRCT-ND.
10.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510K00JE73
Order 'res 10k ohm 5% 6.5w silicone ww - CW00510K00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10KRCT-ND.
10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JE73
Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10RCT-ND.
0.10 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005R1000JE73
Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10RCT-ND.
Options for 15.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00515R00JS73
Send this link via E-Mail
Help With This Screen
