RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JS73
| Digi-Key Part Number | CWD-12CT-ND |
1 10 50 100 250 |
.70000 .62800 .58600 .55800 .50220 |
Extended Price
0.70 6.28 29.30 55.80 125.55 |
| Manufacturer Part Number | CW00512R00JS73 | |||
| Description | RES 12 OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | 226 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CW00512R00JS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.0 |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW00512R00JS73 CW00512R00JS73 CWD 12CT ND CWD12CTND CWD-12CT |
CW00512R00JS73 Specification Sheet
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JS73 (CWD-12CT-ND)
Related parts :RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JS73
Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-12CT-ND.
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JS73
Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-12TR-ND.
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73
Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00512R00JE73-ND.
RES 100 OHM 5% 6.5W SILICONE WW - CW005100R0JS73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-100CT-ND.
RES 100 OHM 5% 6.5W SILICONE WW - CW005100R0JE73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-100RCT-ND.
RES .1 OHM 5% 6.5W SILICONE WW - CW005R1000JS73
Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10CT-ND.
RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JS73
Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10CT-ND.
RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JS73
Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0CT-ND.
RES 10K OHM 5% 6.5W SILICONE WW - CW00510K00JS73
Order 'res 10k ohm 5% 6.5w silicone ww - CW00510K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10KCT-ND.
RES 1K OHM 5% 6.5W SILICONE WW - CW0051K000JS73
Order 'res 1k ohm 5% 6.5w silicone ww - CW0051K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0KCT-ND.
RES 1K OHM 5% 6.5W SILICONE WW - CW0051K000JE73
Order 'res 1k ohm 5% 6.5w silicone ww - CW0051K000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0KRCT-ND.
RES 10K OHM 5% 6.5W SILICONE WW - CW00510K00JE73
Order 'res 10k ohm 5% 6.5w silicone ww - CW00510K00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10KRCT-ND.
RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JE73
Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10RCT-ND.
RES .1 OHM 5% 6.5W SILICONE WW - CW005R1000JE73
Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10RCT-ND.
RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JS73
Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.1KCT-ND.
Send this link via E-Mail
Help With This Screen
