RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JS73
1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K100JS73
| Digi-Key Part Number | CWD-1.1KCT-ND |
1 10 50 100 250 |
.78000 .70200 .65520 .62400 .56160 |
Extended Price
0.78 7.02 32.76 62.40 140.40 |
| Manufacturer Part Number | CW0051K100JS73 | |||
| Description | RES 1.1K OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | 414 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K100JS73
| Technical/Catalog Information | CW0051K100JS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.10K |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW0051K100JS73 CW0051K100JS73 CWD 1 1KCT ND CWD11KCTND CWD-1.1KCT |
CW0051K100JS73 Specification Sheet
RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JS73 (CWD-1.1KCT-ND)
Related parts 1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K100JS73RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JS73
Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.1KCT-ND.
RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JS73
Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-1.1KTR-ND.
RES 100 OHM 5% 6.5W SILICONE WW - CW005100R0JS73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-100CT-ND.
RES 100 OHM 5% 6.5W SILICONE WW - CW005100R0JE73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-100RCT-ND.
RES .1 OHM 5% 6.5W SILICONE WW - CW005R1000JS73
Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10CT-ND.
RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JS73
Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10CT-ND.
RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JS73
Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0CT-ND.
RES 10K OHM 5% 6.5W SILICONE WW - CW00510K00JS73
Order 'res 10k ohm 5% 6.5w silicone ww - CW00510K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10KCT-ND.
RES 1K OHM 5% 6.5W SILICONE WW - CW0051K000JS73
Order 'res 1k ohm 5% 6.5w silicone ww - CW0051K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0KCT-ND.
RES 1K OHM 5% 6.5W SILICONE WW - CW0051K000JE73
Order 'res 1k ohm 5% 6.5w silicone ww - CW0051K000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0KRCT-ND.
RES 10K OHM 5% 6.5W SILICONE WW - CW00510K00JE73
Order 'res 10k ohm 5% 6.5w silicone ww - CW00510K00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10KRCT-ND.
RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JE73
Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10RCT-ND.
RES .1 OHM 5% 6.5W SILICONE WW - CW005R1000JE73
Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10RCT-ND.
RES 120 OHM 5% 6.5W SILICONE WW - CW005120R0JS73
Order 'res 120 ohm 5% 6.5w silicone ww - CW005120R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-120CT-ND.
RES 120 OHM 5% 6.5W SILICONE WW - CW005120R0JE73
Order 'res 120 ohm 5% 6.5w silicone ww - CW005120R0JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-120RCT-ND.
Options for 1.10K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K100JS73
Send this link via E-Mail
Help With This Screen
