Keywords:





RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JS73 - Resistors

10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JS73

Digi-Key Part Number CWD-10CT-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberCW00510R00JS73
DescriptionRES 10 OHM 5% 6.5W SILICONE WW
Quantity Available Non-Stock
All prices are in USD

Purchase 10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JS73
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JS73
Technical/Catalog InformationCW00510R00JS73
VendorVishay/Dale (VA)
CategoryResistors
Resistance In Ohms10.0
Power (Watts)6.5W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±30ppm/°C
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CW00510R00JS73
CW00510R00JS73
CWD 10CT ND
CWD10CTND
CWD-10CT

CW00510R00JS73 Specification Sheet

Image of RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JS73

RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JS73 (CWD-10CT-ND) - Resistors

Related parts 10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JS73
RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JS73
 Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10CT-ND.
RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JS73
 Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-10TR-ND.
RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JE73
 Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10RCT-ND.
RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JE73
 Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-10RTR-ND.
RES 125 OHM 5% 6.5W SILICONE WW - CW005125R0JE73
 Order 'res 125 ohm 5% 6.5w silicone ww - CW005125R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005125R0JE73-ND.
RES 12 OHM 5% 6.5W SILICONE WW - CW00512R00JE73
 Order 'res 12 ohm 5% 6.5w silicone ww - CW00512R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00512R00JE73-ND.
RES 150 OHM 5% 6.5W SILICONE WW - CW005150R0JE73
 Order 'res 150 ohm 5% 6.5w silicone ww - CW005150R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005150R0JE73-ND.
RES 15 OHM 5% 6.5W SILICONE WW - CW00515R00JE73
 Order 'res 15 ohm 5% 6.5w silicone ww - CW00515R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00515R00JE73-ND.
RES 180 OHM 5% 6.5W SILICONE WW - CW005180R0JE73
 Order 'res 180 ohm 5% 6.5w silicone ww - CW005180R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005180R0JE73-ND.
RES 18 OHM 5% 6.5W SILICONE WW - CW00518R00JE73
 Order 'res 18 ohm 5% 6.5w silicone ww - CW00518R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW00518R00JE73-ND.
RES 1.1K OHM 5% 6.5W SILICONE WW - CW0051K100JE73
 Order 'res 1.1k ohm 5% 6.5w silicone ww - CW0051K100JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K100JE73-ND.
RES 1.2K OHM 5% 6.5W SILICONE WW - CW0051K200JE73
 Order 'res 1.2k ohm 5% 6.5w silicone ww - CW0051K200JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K200JE73-ND.
RES 1.5K OHM 5% 6.5W SILICONE WW - CW0051K500JE73
 Order 'res 1.5k ohm 5% 6.5w silicone ww - CW0051K500JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K500JE73-ND.
RES 1.8K OHM 5% 6.5W SILICONE WW - CW0051K800JE73
 Order 'res 1.8k ohm 5% 6.5w silicone ww - CW0051K800JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051K800JE73-ND.
RES 1 OHM 5% 6.5W SILICONE WW - CW0051R000JE73
 Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0051R000JE73-ND.

Options for 10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JS73
Send this link via E-Mail
Help With This Screen

RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JS73
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JE73 Next: RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JS73
RES 10 OHM 5% 6.5W SILICONE WW - CW00510R00JS73