100 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005100R0JS73
RES 100 OHM 5% 6.5W SILICONE WW - CW005100R0JS73 - Resistors
| Digi-Key Part Number | CWD-100CT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CW005100R0JS73 | |||
| Description | RES 100 OHM 5% 6.5W SILICONE WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005100R0JS73
| Technical/Catalog Information | CW005100R0JS73 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 100 |
| Power (Watts) | 6.5W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Temperature Coefficient | ±30ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW005100R0JS73 CW005100R0JS73 CWD 100CT ND CWD100CTND CWD-100CT |
CW005100R0JS73 Specification Sheet
RES 100 OHM 5% 6.5W SILICONE WW - CW005100R0JS73 (CWD-100CT-ND) - Resistors
Related parts 100 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005100R0JS73100 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005100R0JS73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-100CT-ND.
100 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005100R0JE73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-100RCT-ND.
100 Ohm 6.5W Through Hole Resistors Vishay/Dale CW005100R0JS73
Order 'res 100 ohm 5% 6.5w silicone ww - CW005100R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-100TR-ND.
10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JS73
Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10CT-ND.
1.00 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051R000JS73
Order 'res 1 ohm 5% 6.5w silicone ww - CW0051R000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0CT-ND.
10.0 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510R00JE73
Order 'res 10 ohm 5% 6.5w silicone ww - CW00510R00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10RCT-ND.
100 Ohm 1W Through Hole Resistors Vishay/Dale (VA) CW001100R0JS70
Order 'res 100 ohm 5% 1w silicone ww - CW001100R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWA-100CT-ND.
100 Ohm 1W Through Hole Resistors Vishay/Dale (VA) CW001100R0JE70
Order 'res 100 ohm 5% 1w silicone ww - CW001100R0JE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWA-100RCT-ND.
100 Ohm 3.25W Through Hole Resistors Vishay/Dale (VA) CW02C100R0JS70
Order 'res 100 ohm 5% 3.25w silicone ww - CW02C100R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWB-100CT-ND.
100 Ohm 3.25W Through Hole Resistors Vishay/Dale (VA) CW02C100R0JE70
Order 'res 100 ohm 5% 3.25w silicone ww - CW02C100R0JE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWB-100RCT-ND.
100 Ohm 3.75W Through Hole Resistors Vishay/Dale (VA) CW02B100R0JS70
Order 'res 100 ohm 5% 3.75w silicone ww - CW02B100R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-100CT-ND.
100 Ohm 3.75W Through Hole Resistors Vishay/Dale (VA) CW02B100R0JE70
Order 'res 100 ohm 5% 3.75w silicone ww - CW02B100R0JE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-100RCT-ND.
0.10 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005R1000JS73
Order 'res .1 ohm 5% 6.5w silicone ww - CW005R1000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-.10CT-ND.
10.0K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW00510K00JS73
Order 'res 10k ohm 5% 6.5w silicone ww - CW00510K00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-10KCT-ND.
1.00K Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW0051K000JS73
Order 'res 1k ohm 5% 6.5w silicone ww - CW0051K000JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-1.0KCT-ND.
Options for 100 Ohm 6.5W Through Hole Resistors Vishay/Dale (VA) CW005100R0JS73
Send this link via E-Mail
Help With This Screen
