RES 750 OHM 5% 3.75W SILICONE WW - CW02B750R0JS70 - Resistors
| Digi-Key Part Number | CWC-750CT-ND |
1 10 50 100 250 500 |
.68000 .60800 .56700 .54000 .48600 .47250 |
Extended Price
0.68 6.08 28.35 54.00 121.50 236.25 |
| Manufacturer Part Number | CW02B750R0JS70 | |||
| Description | RES 750 OHM 5% 3.75W SILICONE WW | |||
| Quantity Available | 765 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CW02B750R0JS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 750 |
| Power (Watts) | 3.75W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 53.033V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW02B750R0JS70 CW02B750R0JS70 CWC 750CT ND CWC750CTND CWC-750CT |
CW02B750R0JS70 Specification Sheet
RES 750 OHM 5% 3.75W SILICONE WW - CW02B750R0JS70 (CWC-750CT-ND) - Resistors
Related parts Resistors :RES 750 OHM 5% 3.75W SILICONE WW - CW02B750R0JS70
Order 'res 750 ohm 5% 3.75w silicone ww - CW02B750R0JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-750CT-ND.
RES 750 OHM 5% 3.75W SILICONE WW - CW02B750R0JS70
Order 'res 750 ohm 5% 3.75w silicone ww - CW02B750R0JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-750TR-ND.
RES 750 OHM 5% 6.5W SILICONE WW - CW005750R0JE73
Order 'res 750 ohm 5% 6.5w silicone ww - CW005750R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005750R0JE73-ND.
RES 750 OHM 5% 13W SILICONE WW - CW010750R0JE73
Order 'res 750 ohm 5% 13w silicone ww - CW010750R0JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010750R0JE73-ND.
RES 750 OHM 5% 3.75W SILICONE WW - CW02B750R0JE70
Order 'res 750 ohm 5% 3.75w silicone ww - CW02B750R0JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02B750R0JE70-ND.
RES 750 OHM 5% 6.5W SILICONE WW - CW005750R0JS73
Order 'res 750 ohm 5% 6.5w silicone ww - CW005750R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-750CT-ND.
RES 750 OHM 5% 6.5W SILICONE WW - CW005750R0JS73
Order 'res 750 ohm 5% 6.5w silicone ww - CW005750R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-750TR-ND.
RES 750 OHM 5% 13W SILICONE WW - CW010750R0JS73
Order 'res 750 ohm 5% 13w silicone ww - CW010750R0JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWE-750CT-ND.
RES 750 OHM 5% 13W SILICONE WW - CW010750R0JS73
Order 'res 750 ohm 5% 13w silicone ww - CW010750R0JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWE-750TR-ND.
RES 750 OHM 5% 25W TUBULAR WW - HL02506Z750R0JJ
Order 'res 750 ohm 5% 25w tubular ww - HL02506Z750R0JJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number HLA-750-ND.
RES 750 OHM 5% 50W TUBULAR WW - HL05006Z750R0JJ
Order 'res 750 ohm 5% 50w tubular ww - HL05006Z750R0JJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number HLB-750-ND.
RES 750 OHM 5% 100W TUBULAR WW - HL10006Z750R0JJ
Order 'res 750 ohm 5% 100w tubular ww - HL10006Z750R0JJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number HLC-750-ND.
RES 750 OHM 5% 225W TUBULAR WW - HL22507Z750R0JJ
Order 'res 750 ohm 5% 225w tubular ww - HL22507Z750R0JJ' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number HLD-750-ND.
RES 750 OHM 5% 5W MET OXIDE AXL - CP0005750R0JE14
Order 'res 750 ohm 5% 5w met oxide axl - CP0005750R0JE14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CP0005750R0JE14-ND.
RES 750 OHM 5% 5W MET OXIDE AXL - CP0005750R0JB14
Order 'res 750 ohm 5% 5w met oxide axl - CP0005750R0JB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPC-750-ND.
Send this link via E-Mail
Help With This Screen