RES 39 OHM 5% 3.75W SILICONE WW - CW02B39R00JS70 - Resistors
| Digi-Key Part Number | CWC-39CT-ND |
1 10 50 100 250 500 |
.68000 .60800 .56700 .54000 .48600 .47250 |
Extended Price
0.68 6.08 28.35 54.00 121.50 236.25 |
| Manufacturer Part Number | CW02B39R00JS70 | |||
| Description | RES 39 OHM 5% 3.75W SILICONE WW | |||
| Quantity Available | 980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CW02B39R00JS70 |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 39.0 |
| Power (Watts) | 3.75W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Cut Tape (CT) |
| Composition | Wirewound |
| Voltage - Working | 12.093V |
| Temperature Coefficient | ±30ppm/°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CW02B39R00JS70 CW02B39R00JS70 CWC 39CT ND CWC39CTND CWC-39CT |
CW02B39R00JS70 Specification Sheet
RES 39 OHM 5% 3.75W SILICONE WW - CW02B39R00JS70 (CWC-39CT-ND) - Resistors
Related parts Resistors :RES 39 OHM 5% 3.75W SILICONE WW - CW02B39R00JS70
Order 'res 39 ohm 5% 3.75w silicone ww - CW02B39R00JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-39CT-ND.
RES 39 OHM 5% 3.75W SILICONE WW - CW02B39R00JS70
Order 'res 39 ohm 5% 3.75w silicone ww - CW02B39R00JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-39TR-ND.
RES 39 OHM 5% 3.75W SILICONE WW - CW02B39R00JE70
Order 'res 39 ohm 5% 3.75w silicone ww - CW02B39R00JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02B39R00JE70-ND.
RES 39 OHM 5% 6.5W SILICONE WW - CW00539R00JS73
Order 'res 39 ohm 5% 6.5w silicone ww - CW00539R00JS73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-39CT-ND.
RES 39 OHM 5% 6.5W SILICONE WW - CW00539R00JE73
Order 'res 39 ohm 5% 6.5w silicone ww - CW00539R00JE73' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWD-39RCT-ND.
RES 39 OHM 5% 6.5W SILICONE WW - CW00539R00JE73
Order 'res 39 ohm 5% 6.5w silicone ww - CW00539R00JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-39RTR-ND.
RES 39 OHM 5% 6.5W SILICONE WW - CW00539R00JS73
Order 'res 39 ohm 5% 6.5w silicone ww - CW00539R00JS73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWD-39TR-ND.
RES 39 OHM 5% 5W WIREWOUND AXL - CP000539R00JE14
Order 'res 39 ohm 5% 5w wirewound axl - CP000539R00JE14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CP000539R00JE14-ND.
RES 3.9 OHM 5% 5W WIREWOUND AXL - CP00053R900JE14
Order 'res 3.9 ohm 5% 5w wirewound axl - CP00053R900JE14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CP00053R900JE14-ND.
RES .39 OHM 5% 5W WIREWOUND AXL - CP0005R3900JE14
Order 'res .39 ohm 5% 5w wirewound axl - CP0005R3900JE14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CP0005R3900JE14-ND.
RES 39 OHM 5% 10W WIREWOUND AXL - CP001039R00JE14
Order 'res 39 ohm 5% 10w wirewound axl - CP001039R00JE14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CP001039R00JE14-ND.
RES .39 OHM 5% 5W WIREWOUND AXL - CP0005R3900JB14
Order 'res .39 ohm 5% 5w wirewound axl - CP0005R3900JB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPA-.39-ND.
RES 39 OHM 5% 5W WIREWOUND AXL - CP000539R00JB14
Order 'res 39 ohm 5% 5w wirewound axl - CP000539R00JB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPA-39-ND.
RES 3.9 OHM 5% 5W WIREWOUND AXL - CP00053R900JB14
Order 'res 3.9 ohm 5% 5w wirewound axl - CP00053R900JB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPA-3.9-ND.
RES 39 OHM 5% 10W WIREWOUND AXL - CP001039R00JB14
Order 'res 39 ohm 5% 10w wirewound axl - CP001039R00JB14' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CPB-39-ND.
Send this link via E-Mail
Help With This Screen