RES 2 OHM 5% 3.75W SILICONE WW - CW02B2R000JE70 - Resistors
| Digi-Key Part Number | CWC-2.0RTR-ND |
1000 5000 10000 25000 50000 100000 |
.27200 .25600 .24000 .22400 .20800 .19600 |
Extended Price
272.00 1280.00 2400.00 5600.00 10400.00 19600.00 |
| Manufacturer Part Number | CW02B2R000JE70 | |||
| Description | RES 2 OHM 5% 3.75W SILICONE WW | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CW02B2R000JE70 |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 2.0 |
| Power (Watts) | 3.75W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 2.739V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CW02B2R000JE70 CW02B2R000JE70 CWC 2 0RTR ND CWC20RTRND CWC-2.0RTR |
CW02B2R000JE70 Specification Sheet
RES 2 OHM 5% 3.75W SILICONE WW - CW02B2R000JE70 (CWC-2.0RTR-ND) - Resistors
Related parts Resistors :RES 2 OHM 5% 3.75W SILICONE WW - CW02B2R000JE70
Order 'res 2 ohm 5% 3.75w silicone ww - CW02B2R000JE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-2.0RCT-ND.
RES 2 OHM 5% 3.75W SILICONE WW - CW02B2R000JE70
Order 'res 2 ohm 5% 3.75w silicone ww - CW02B2R000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWC-2.0RTR-ND.
RES 2 OHM 5% 6.5W SILICONE WW - CW0052R000JE73
Order 'res 2 ohm 5% 6.5w silicone ww - CW0052R000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW0052R000JE73-ND.
RES .2 OHM 5% 6.5W SILICONE WW - CW005R2000JE73
Order 'res .2 ohm 5% 6.5w silicone ww - CW005R2000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW005R2000JE73-ND.
RES .2 OHM 5% 13W SILICONE WW - CW010R2000JE73
Order 'res .2 ohm 5% 13w silicone ww - CW010R2000JE73' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW010R2000JE73-ND.
RES .2 OHM 5% 3.25W SILICONE WW - CW02CR2000JE70
Order 'res .2 ohm 5% 3.25w silicone ww - CW02CR2000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CW02CR2000JE70-ND.
RES .2 OHM 5% 3.25W SILICONE WW - CW02CR2000JS70
Order 'res .2 ohm 5% 3.25w silicone ww - CW02CR2000JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWB-.20CT-ND.
RES 2 OHM 5% 3.25W SILICONE WW - CW02C2R000JS70
Order 'res 2 ohm 5% 3.25w silicone ww - CW02C2R000JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWB-2.0CT-ND.
RES 2 OHM 5% 3.25W SILICONE WW - CW02C2R000JE70
Order 'res 2 ohm 5% 3.25w silicone ww - CW02C2R000JE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWB-2.0RCT-ND.
RES 2 OHM 5% 3.25W SILICONE WW - CW02C2R000JE70
Order 'res 2 ohm 5% 3.25w silicone ww - CW02C2R000JE70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWB-2.0RTR-ND.
RES 2 OHM 5% 3.25W SILICONE WW - CW02C2R000JS70
Order 'res 2 ohm 5% 3.25w silicone ww - CW02C2R000JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWB-2.0TR-ND.
RES .2 OHM 5% 3.25W SILICONE WW - CW02CR2000JS70
Order 'res .2 ohm 5% 3.25w silicone ww - CW02CR2000JS70' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CWB-.20TR-ND.
RES 2 OHM 5% 3.75W SILICONE WW - CW02B2R000JS70
Order 'res 2 ohm 5% 3.75w silicone ww - CW02B2R000JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-2.0CT-ND.
RES .2 OHM 5% 3.75W SILICONE WW - CW02BR2000JS70
Order 'res .2 ohm 5% 3.75w silicone ww - CW02BR2000JS70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-.20CT-ND.
RES .2 OHM 5% 3.75W SILICONE WW - CW02BR2000JE70
Order 'res .2 ohm 5% 3.75w silicone ww - CW02BR2000JE70' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number CWC-.20RCT-ND.
Send this link via E-Mail
Help With This Screen