Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX 2.13 X 1.38 X.58 PLASTIC AMD - C-4 ALMOND - Boxes, Enclosures, Racks

Digi-Key Part Number SCR4A-ND
Price Break
1
25
50
100
250
500
Unit Price
3.53000
2.80000
2.40800
2.12800
1.90400
1.68000
Extended Price
3.53
70.00
120.40
212.80
476.00
840.00
Manufacturer Part NumberC-4 ALMOND
DescriptionBOX 2.13 X 1.38 X.58 PLASTIC AMD
Quantity Available 10
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationC-4 ALMOND
VendorSerpac
CategoryBoxes, Enclosures, Racks
ColorAlmond
DesignSplit Sides
Features-
MaterialPlastic - ABS
Ratings-
SeriesC
Shipping InfoShipped from Digi-Key
Size / Dimension2.125" L x 1.375" W x 0.58" H (53.98mm x 34.93mm x 14.73mm)
Thickness-
Weight-
Container TypeEnclosure
Material Flammability Rating-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C 4 ALMOND
C4 ALMOND
SCR4A ND
SCR4AND
SCR4A

C-4 ALMOND Specification Sheet

Image of BOX 2.13 X 1.38 X.58 PLASTIC AMD - C-4 ALMOND

BOX 2.13 X 1.38 X.58 PLASTIC AMD - C-4 ALMOND (SCR4A-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX 2.13 X 1.38 X.58 PLASTIC AMD - C-4 ALMOND
 Order 'box 2.13 x 1.38 x.58 plastic amd - C-4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4A-ND.
BOX 3.25X2.3X.8 PLASTIC AMD - C-10 ALMOND
 Order 'box 3.25x2.3x.8 plastic amd - C-10 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR10A-ND.
BOX 3.75X2.4X1.0 PLASTIC AMD - C-12 ALMOND
 Order 'box 3.75x2.4x1.0 plastic amd - C-12 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR12A-ND.
BOX 5.0X1.85X1.0 PLASTIC AMD - C-28 ALMOND
 Order 'box 5.0x1.85x1.0 plastic amd - C-28 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR28A-ND.
BOX 2.26 X 1.61 X.75 PLASTIC AMD - C-6 ALMOND
 Order 'box 2.26 x 1.61 x.75 plastic amd - C-6 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR6A-ND.
BOX 2.40 X 1.85 X.93 PLASTIC AMD - C-8 ALMOND
 Order 'box 2.40 x 1.85 x.93 plastic amd - C-8 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR8A-ND.
BOX 2.265X1.515X.585 AMD - CH-4 ALMOND
 Order 'box 2.265x1.515x.585 amd - CH-4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCH-4A-ND.
BOX 2.53X1.73X.65" W/2 BTNS AMD - CA-4, 2 ALMOND
 Order 'box 2.53x1.73x.65" w/2 btns amd - CA-4, 2 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-2A-ND.
BOX 2.13X1.38X.58 W/KH AMD - C-4 KH ALMOND
 Order 'box 2.13x1.38x.58 w/kh amd - C-4 KH ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4KHA-ND.
BOX 2.13X1.38X.58 W/CLP AMD - C-4 PC ALMOND
 Order 'box 2.13x1.38x.58 w/clp amd - C-4 PC ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SCR4PCA-ND.
BOX 3.4X2.56X1.02" W/4 BTNS AMD - CA-10, 4 ALMOND
 Order 'box 3.4x2.56x1.02" w/4 btns amd - CA-10, 4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA10-4A-ND.
BOX 2.53X1.73X.65" W/3 BTNS AMD - CA-4, 3 ALMOND
 Order 'box 2.53x1.73x.65" w/3 btns amd - CA-4, 3 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-3A-ND.
BOX 2.53X1.73X.65" W/4 BTNS AMD - CA-4, 4 ALMOND
 Order 'box 2.53x1.73x.65" w/4 btns amd - CA-4, 4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA4-4A-ND.
BOX 3.05X1.51X1.05" W/4 BTNS AMD - CA-6, 4 ALMOND
 Order 'box 3.05x1.51x1.05" w/4 btns amd - CA-6, 4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA6-4A-ND.
BOX 3.32X1.87X1.0" W/4 BTNS AMD - CA-8, 4 ALMOND
 Order 'box 3.32x1.87x1.0" w/4 btns amd - CA-8, 4 ALMOND' online from Digi-Key. Manufactured by Serpac. Digi-Key part number SRCA8-4A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX 18 COMPART 11X6-3/4X1-3/4" - C618 Next: BOX 2.13 X 1.38 X.58 PLASTIC BLK - C-4 BLACK